Tektronix TBS1000C Series, TBS1202C, 200 MHz Bench Oscilloscope, 2 Channels, RSCAL
- RS Stock No.:
- 202-7037
- Mfr. Part No.:
- TBS1202C
- Brand:
- Tektronix
Subtotal (1 unit)*
£1,876.00
(exc. VAT)
£2,251.20
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 2 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,876.00 |
*price indicative
- RS Stock No.:
- 202-7037
- Mfr. Part No.:
- TBS1202C
- Brand:
- Tektronix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 2 | |
| Model Number | TBS1202C | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Digital Storage | |
| Interface Type | USB | |
| Memory Depth | 20Mpts | |
| Screen Size | 7 in | |
| Series | TBS1000C | |
| Width | 325.12mm | |
| Standards/Approvals | No | |
| Depth | 106.8mm | |
| Height | 155mm | |
| Minimum Time Base | 2ns/div | |
| Calibrated | RSCAL | |
| Maximum Time Base | 100s/div | |
| Maximum Vertical Sensitivity | 10mV/div | |
| Power Source | Mains | |
| Display Type | TFT Colour | |
| Vertical Resolution | 8 bit | |
| Plug Type | USB | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 2 | ||
Model Number TBS1202C | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Digital Storage | ||
Interface Type USB | ||
Memory Depth 20Mpts | ||
Screen Size 7 in | ||
Series TBS1000C | ||
Width 325.12mm | ||
Standards/Approvals No | ||
Depth 106.8mm | ||
Height 155mm | ||
Minimum Time Base 2ns/div | ||
Calibrated RSCAL | ||
Maximum Time Base 100s/div | ||
Maximum Vertical Sensitivity 10mV/div | ||
Power Source Mains | ||
Display Type TFT Colour | ||
Vertical Resolution 8 bit | ||
Plug Type USB | ||
Minimum Vertical Sensitivity 1mV/div | ||
- COO (Country of Origin):
- CN
Tektronix TBS1202C, 2 Channel Bench Digital Storage Oscilloscope, 200MHz
The TBS1000C Series Digital Storage Oscilloscope offers affordable performance in a Compact design. It is designed to meet the needs of today's educational institutions, embedded design engineers, and maker community. The instrument includes a 7-inch WVGA colour display with up to 1 GS/s sample rate, bandwidths from 50 MHz to 200 MHz and a five-year warranty. The instrument comes with an innovative courseware system that integrates the lab exercises with step-by-step instructions for use, by the students. Help Anywhere® system provides useful tips and hints throughout the user interface, to make the instrument more approachable to a new user.
The TBS1000C Series Oscilloscope is designed for quick hands-on learning and easy operation with just the right combination of features and capabilities. Dedicated front panel controls provide easy access to all the important settings. The graticule with 10 vertical divisions and 15 horizontal divisions enables you to see more signals per screen. The large menus with clearly labelled and coloured information on the screen make it easy to navigate and find information of interest. The zoom function lets you to quickly pan through the Record and zoom in to see the signal details in areas of interest.
The trigger system is designed for troubleshooting today's mixed signal designs. Beyond a Basic edge trigger, it also includes Pulse width and runt triggering, which are especially useful for troubleshooting digital sections of your designs.
Easily capture, save, and analyse measurement results by connecting to your PC to the USB device port on the rear of the instrument and using the OpenChoice PC Communications Software available on the Tektronix website. Simply pull screen images and waveform data into the stand-alone desktop application or directly into Microsoft Word and Excel.
Features and Benefits
5 year standard warranty
Integrated courseware
7-inch WVGA colour display with 15 horizontal division
32 automated measurements
Dual window FFT with simultaneous time and frequency domain views
Trigger frequency counter
Disable autoset cursors and measurements for maximum learning experience
Pan and Zoom capability
Multi-language user Interface with support for 10 languages in the user Interface and front panel overlay
Small footprint and light weight
Fanless design contributes to low noise operation
USB 2.0 host port on the front panel for quick and easy data storage.
USB 2.0 device port on rear panel to connect to a PC and remotely control the instrument
Accessories
TekScope™ www.tek.com/en/products/software/tekscope-pc-analysis-software
Kickstart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart
RS Stock No. 7260038 TPP0200, 200 MHz models, 10x passive probe one per analog channel
RS Stock No. 7260035 TPP0100, 50 MHz, 70 MHz, and 100MHz and models, 10x passive probe one per analog channel
RS Stock No. 575585 P2221, 1X/10X passive probe, 200 MHz bandwidth
RS Stock No. 113143 TEK-USB-488, GPIB-to-USB converter
RS Stock No. 7966736 RM2000B, Rackmount kit
For even more compatible probes, please look at datasheet https://docs.rs-online.com/d106/A700000009231992.pdf
The Tektronix's digital storage oscilloscope 7inch WVGA widescreen colour display with upto 1 GS/s sample rate. It is designed for quick hands-on learning and easy operation. It has 32 automated measurement and waveform histogram for simplified waveform analysis. It used 200mhz of bandwidth and it has 2 channel.
Software & Updates
TekScope™ www.tek.com/en/products/software/tekscope-pc-analysis-software
Kickstart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart
Keep your instrument up to date and to enhance the functionality of your instruments, please visit Tektronix website for the latest software updates at www.tek.com/en/products/software
Applications
Embedded design
Education
Manufacturing test/troubleshooting
Related links
- Tektronix TBS1000C Series 2 Channels
- Tektronix TBS1000C Series 2 Channels, UKAS
- Tektronix TBS1000C Series 2 Channels, RSCAL
- Tektronix TBS1000C Series 2 Channels, RSCAL
- Tektronix TBS1000C Series 2 Channels, RSCAL
- Tektronix TBS1000C Series 2 Channels, RSCAL
- Tektronix TBS1000C Series 2 Channels
- Tektronix TBS1000C Series 2 Channels

