Keysight Technologies InfiniiVision 1000 X Series, 70 MHz Bench Oscilloscope 2-Channel, UKAS

Subtotal (1 unit)*

£983.50

(exc. VAT)

£1,180.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£983.50

*price indicative

RS Stock No.:
200-5525
Mfr. Part No.:
DSOX1202A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

70MHz

Number of Channels

2

Model Number

DSOX1202A

Oscilloscope Type

Bench

Interface Type

CAN, IIC, LIN, RS232, SPI, UART

Series

InfiniiVision 1000 X

Standards/Approvals

No

Width

314mm

Height

165mm

Maximum Vertical Sensitivity

10V/div

Rise Time

7ns

Maximum Time Base

50s/div

Calibrated

UKAS

Minimum Time Base

5ns/div

Vertical Resolution

12 bit

Power Source

Mains

COO (Country of Origin):
MY

Keysight Technologies Oscilloscope, 70MHz Bandwidth, 2 Analog Channels - InfiniiVision 1000 X Series - DSOX1202A


Need a way to accurately measure and analyse high-frequency signals with a bandwidth of up to 70MHz? Turn to this benchtop oscilloscope from Keysight Technologies. It comes with add, subtract, multiply, divide, FFT and low-pass filter functionality, so you'll have all the tools you need to perform a detailed evaluation. An update rate of 200,000 waveforms per second means it delivers real-time results. Its two analog channels allow you to compare waveforms side-by-side for enhanced analytical capacity.

Features & Benefits


• Built-in digital voltmeter and frequency counter for flexible measurement options

• USB 2.0 and LAN connectivity for ease of connection and data transfer to a PC

• TFT LCD screen displays your data clearly for ease of reading

Applications


• Electronic equipment maintenance

• Laboratory work

• Telecommunications

What support is available to help me GET the most out of this product?


Thanks to its intuitive user interface, this oscilloscope is easy to operate. To make sure new users can operate it with confidence, a built-in education kit offers training signals and a downloadable guide.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy