Keysight Technologies InfiniiVision 1000 X Series, 100 MHz Bench Oscilloscope 2-Channel, RSCAL

Subtotal (1 unit)*

£1,210.48

(exc. VAT)

£1,452.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,210.48

*price indicative

RS Stock No.:
240-6822
Mfr. Part No.:
DSOX1202A+DSOX1202A-100
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

100MHz

Number of Channels

2

Model Number

DSOX1202A

Oscilloscope Type

Bench

Interface Type

CAN, I2C, LAN, LIN, SPI, UART/RS232, USB 2.0

Series

InfiniiVision 1000 X

Length

130mm

Height

165mm

Standards/Approvals

IEC 61326-1:2005/EN 61326-1:2013

Width

314mm

Minimum Time Base

5ns/div

Maximum Vertical Sensitivity

10V/div

Rise Time

3.5ns

Maximum Time Base

50s/div

Vertical Resolution

8 bit

Power Source

Mains

Calibrated

RSCAL

COO (Country of Origin):
CN
The Keysight Technologies Oscilloscope are engineered to give you quality, industry-proven technology at unbelievably low prices. It has 7-inch TFT LCD, 14 amplitude, 14 timing, and 4 Pulse count measurements. Also test quickly and easily with a simple, intuitive user-interface and built-in help and training signals.

Capacitive touch screen

Industry exclusive zone touch trigger

Uncompromised 1,000,000 waveform update rate

Gated FFT

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy