Rohde & Schwarz Scope Rider Series, 200 MHz Handheld Oscilloscope 2-Channel, UKAS

Subtotal (1 unit)*

£5,127.47

(exc. VAT)

£6,152.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,127.47

*price indicative

RS Stock No.:
179-6276
Mfr. Part No.:
RTH1022
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Oscilloscope

Bandwidth

200MHz

Number of Channels

2

Model Number

RTH1022

Oscilloscope Type

Handheld

Interface Type

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Series

Scope Rider

Height

293mm

Length

201mm

Width

74mm

Standards/Approvals

No

Vertical Resolution

9 bit

Power Source

Battery, Mains

Maximum Vertical Sensitivity

100V/div

Minimum Time Base

1ns/div

Calibrated

UKAS

Maximum Time Base

500s/div

Rise Time

1.75ns

Minimum Vertical Sensitivity

2mV/div

COO (Country of Origin):
CZ

Rohde & Schwarz RTH100 Series RTH1002 Oscilloscope


The Rohde & Schwarz RTH100 series handheld digital oscilloscope is a portable universal tool for laboratory and field use. It allows a bandwidth of 200MHz, memory depth up to 50MS and sampling rate up to 5GS/s. The input signal voltage required to operate this oscilloscope is 300V. This oscilloscope has LCD TFT, touch display of 7 in with resolution of 800x480 pixels. The analogue to digital converter resolution is 10 bit. It has two digital channels. The oscilloscope has isolated channels for power signal measurements up to CAT IV 600V. It performs multiple functions like lab performance oscilloscope, logical and protocol analyser, waveform and pattern generator in one instrument.

Features and Benefits


• Wireless LAN for web based remote control

• Bandwidth is upgradeable via software keycode

• Includes 8 channel logic probe and micro-test connectors

• Optional software packages available

• Works on Lithium-ion rechargeable battery

• Automatic measurement of multiple parameters

Applications


• Educational institutes

• Used by service technicians

• R&D troubleshooting

• Production testing

• Power electronics

Note

History and segmented memory software is now included in standard RTH configuration for free, offering a saving of up to 18%. This option enables automatic storage of up to 5000 waveforms in a separate history buffer of the oscilloscope. The waveform data can be accessed any time to analyze past acquisitions using all oscilloscope capabilities.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy