Rohde & Schwarz Scope Rider Series, 60 MHz Handheld Oscilloscope 2-Channel, UKAS
- RS Stock No.:
- 179-6264
- Mfr. Part No.:
- RTH1002MSO
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
£5,255.11
(exc. VAT)
£6,306.13
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,255.11 |
*price indicative
- RS Stock No.:
- 179-6264
- Mfr. Part No.:
- RTH1002MSO
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 60MHz | |
| Number of Channels | 2 | |
| Model Number | RTH1002MSO | |
| Oscilloscope Type | Handheld | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | Scope Rider | |
| Length | 201mm | |
| Height | 293mm | |
| Width | 74mm | |
| Standards/Approvals | No | |
| Maximum Time Base | 500s/div | |
| Rise Time | 5.8ns | |
| Maximum Vertical Sensitivity | 100V/div | |
| Minimum Time Base | 1ns/div | |
| Power Source | Mains, Battery | |
| Vertical Resolution | 9 bit | |
| Calibrated | UKAS | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 60MHz | ||
Number of Channels 2 | ||
Model Number RTH1002MSO | ||
Oscilloscope Type Handheld | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series Scope Rider | ||
Length 201mm | ||
Height 293mm | ||
Width 74mm | ||
Standards/Approvals No | ||
Maximum Time Base 500s/div | ||
Rise Time 5.8ns | ||
Maximum Vertical Sensitivity 100V/div | ||
Minimum Time Base 1ns/div | ||
Power Source Mains, Battery | ||
Vertical Resolution 9 bit | ||
Calibrated UKAS | ||
Minimum Vertical Sensitivity 2mV/div | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTH100 Series RTH1002 Oscilloscope
The Rohde & Schwarz RTH100 series handheld digital oscilloscope is a portable universal tool for laboratory and field use. It allows a bandwidth range from 60MHz to 500MHz, memory depth up to 50MS and sampling rate up to 5GS/s. The voltage required to operate this device is 300V. This oscilloscope has LCD TFT, touch display of 7in with a resolution of 800x480pixel. It has two analogue channels and has isolated channels for power signal measurements up to CAT IV 600V. This oscilloscope performs multiple functions like lab performance oscilloscope, logical and protocol analyser, waveform and pattern generator in one instrument. It includes RT-Z110 passive probe in 10:1 ratio.
Features and Benefits
• Wireless LAN for web-based remote control
• Logic probe with cable set and 8 micro-test connectors
• Has a built-in data logger
• Automatic measurement of multiple parameters
Applications
• Educational institutes
• Used by service technicians
• R&D troubleshooting
• Production testing
• Power electronics
Note
History and segmented memory software is now included in standard RTH configuration for free, offering a saving of up to 18%. This option enables automatic storage of up to 5000 waveforms in a separate history buffer of the oscilloscope. The waveform data can be accessed any time to analyze past acquisitions using all oscilloscope capabilities.
Related links
- Rohde & Schwarz Scope Rider Series, 60 MHz Handheld Oscilloscope 2-Channel
- Rohde & Schwarz Scope Rider Series RSCAL
- Rohde & Schwarz Scope Rider Series UKAS
- Rohde & Schwarz Scope Rider Series UKAS
- Rohde & Schwarz Scope Rider Series UKAS
- Rohde & Schwarz Scope Rider Series UKAS
- Rohde & Schwarz Scope Rider Series UKAS
- Rohde & Schwarz Scope Rider Series UKAS

