Rohde & Schwarz RTC1000 Series, RTC1K-102M, 100 MHz Bench Oscilloscope, 8 Channels, UKAS

Subtotal (1 unit)*

£1,630.15

(exc. VAT)

£1,956.18

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,630.15

*price indicative

RS Stock No.:
179-6194
Mfr. Part No.:
RTC1K-102M
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Oscilloscope

Bandwidth

100MHz

Number of Channels

8

Model Number

RTC1K-102M

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Memory Depth

1Mpts

Interface Type

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Screen Size

6.5 in

Series

RTC1000

Standards/Approvals

No

Height

175mm

Depth

140mm

Width

140mm

Plug Type

Type A - North American/Japanese 2-Blade, Type B - North American 3-Pin

Vertical Resolution

8 bit, 16 bit

Display Type

VGA Colour

Maximum Vertical Sensitivity

10V/div

Power Source

Mains

Minimum Vertical Sensitivity

1mV/div

Minimum Time Base

1ns/div

Calibrated

UKAS

Maximum Time Base

100s/div

Waveform Refresh Rate

10000per sec

Rise Time

3.5ns

COO (Country of Origin):
CZ

Rohde & Schwarz RTC1000 Series RTC1002 Oscilloscope


The Rohde & Schwarz RTC1000 digital oscilloscope is featured with high vertical sensitivity and can perform multiple functions. It allows a bandwidth of 100MHz, memory depth of 2Mpts and sampling rate of 2Gsa/s. This oscilloscope also has a function generator for different types of signals having frequencies up to 50KHz. It allows you to perform voltage measurements on analogue channels with two values simultaneously. This oscilloscope benefits you with different functions such as digital logic, protocol and frequency analysis on a single instrument.

Features and Benefits


• Allows multiple functions with software licence such as bandwidth upgrade and serial bus analysis

• Fanless design for better performance

• Low noise due to 8 bit analogue to digital converters

• Separate RTC-B1 logic probe suitable for all the RTC1000 oscilloscopes

• Logical analyser

Applications


• Educational institutes

• Used by service technicians

• R&D troubleshooting

• Production testing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy