Rohde & Schwarz RTC1000 Series, RTC1K-302M, 300 MHz Bench Oscilloscope, 8 Channels

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-2808
Mfr. Part No.:
RTC1K-302M
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Oscilloscope

Bandwidth

300MHz

Number of Channels

8

Model Number

RTC1K-302M

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Memory Depth

1Mpts

Interface Type

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Screen Size

6.5 in

Series

RTC1000

Standards/Approvals

No

Width

140mm

Height

175mm

Depth

140mm

Maximum Time Base

100s/div

Minimum Vertical Sensitivity

1mV/div

Waveform Refresh Rate

10000per sec

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

1ns/div

Plug Type

Type A - North American/Japanese 2-Blade, Type B - North American 3-Pin

Vertical Resolution

8 bit, 16 bit

Display Type

VGA Colour

Power Source

Mains

Rise Time

1.15ns

COO (Country of Origin):
CZ

Rohde & Schwarz RTC1000 Series RTC1002 Oscilloscope


The Rohde & Schwarz RTC1000 digital oscilloscope is designed with high vertical sensitivity and can perform multiple functions. It allows a bandwidth of 300MHz, memory depth of 2Mpts and sampling rate of 2Gsa/s. This oscilloscope also has a function generator for different types of signals having frequencies up to 50KHz. It has two analogue channels and eight digital channels (MSO) that are optional and adaptable. It allows to perform voltage measurements on analogue channels with two values simultaneously. This oscilloscope benefits you with different functions such as digital logic, protocol and frequency analysis on a single instrument.

Features and Benefits


• Allows multiple functions with software licence such as bandwidth upgrade and serial bus analysis

• Fanless design for better performance

• Low noise due to 8 bit analogue to digital converters

• Separate RTC-B1 logic probe suitable for all the RTC1000 oscilloscopes

• Logical analyser

Applications


• Educational institutes

• Used by service technicians

• R&D troubleshooting

• Production testing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy