Rohde & Schwarz RTM3000 Series, 100 MHz Bench Oscilloscope 16-Channel

Subtotal (1 unit)*

£6,067.13

(exc. VAT)

£7,280.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6,067.13

*price indicative

RS Stock No.:
174-2836
Distrelec Article No.:
301-01-721
Mfr. Part No.:
RTM3K-04M
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Oscilloscope

Bandwidth

100MHz

Number of Channels

16

Model Number

RTM3K-04M

Oscilloscope Type

Bench

Interface Type

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Series

RTM3000

Height

220mm

Width

152mm

Standards/Approvals

No

Length

390mm

Minimum Time Base

0.5ns/div

Vertical Resolution

10 bit, 16 bit

Minimum Vertical Sensitivity

0.5mV/div

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Maximum Time Base

500s/div

Rise Time

3.5ns

COO (Country of Origin):
CZ

Rohde & Schwarz RTM3000 Series RTM3004 Oscilloscope


The Rohde & Schwarz RTM3000 series digital oscilloscope is featured with high vertical sensitivity and can perform multiple functions. It allows a bandwidth of 100MHz, memory depth up to 40M sample and sampling rate up to 5GS/s. It has a 10 bit analogue to digital converter that offers sharper waveforms with more signal details. This oscilloscope has a large capacitive touch display of 10.1in with a high resolution of 1280 x 800 pixels. It has four analogue channels and performs multiple functions like as logical and protocol analyser, waveform and pattern generator for quick and efficient analysis. This oscilloscope also acts as digital voltmeter for simultaneous and precise measurements. This instrument is an Ideal choice for the power signal details up to 10 bit resolution.

Features and Benefits


• Allows multiple functions with software licence such as bandwidth upgrade and serial bus analysis

• Includes probe Interface suitable for all Rohde & Schwarz probes

• Touchscreen display with gesture support like smartphones

• Built-in logical analyser

Applications


• Educational institutes

• Used by service technicians

• R&D troubleshooting

• Production testing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy