Rohde & Schwarz RTM3000 Series, 200 MHz Bench Oscilloscope 16-Channel, RSCAL

Subtotal (1 unit)*

£6,689.69

(exc. VAT)

£8,027.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6,689.69

*price indicative

RS Stock No.:
179-6221
Mfr. Part No.:
RTM3K-24M
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Oscilloscope

Bandwidth

200MHz

Number of Channels

16

Model Number

RTM3K-24M

Oscilloscope Type

Bench

Interface Type

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Series

RTM3000

Length

390mm

Height

220mm

Width

152mm

Standards/Approvals

No

Vertical Resolution

10 bit, 16 bit

Power Source

Mains

Rise Time

1.75ns

Minimum Vertical Sensitivity

0.5mV/div

Maximum Vertical Sensitivity

10V/div

Calibrated

RSCAL

Maximum Time Base

500s/div

Minimum Time Base

0.5ns/div

COO (Country of Origin):
CZ

Rohde & Schwarz RTM3000 Series RTM3004 Oscilloscope


The Rohde & Schwarz RTM3000 digital oscilloscope is designed with high vertical sensitivity and can perform multiple functions. It allows a bandwidth of 200MHz, memory depth up to 40M sample and sampling rate up to 5GS/s. It has a 10 bit analogue to digital converter that offers sharper waveforms with more signal details. This oscilloscope has a large capacitive touch display of 10.1in with a high resolution of 1280 x 800 pixel. It has four analogue channels and performs multiple functions like logical and protocol analyser, waveform and pattern generator for quick and efficient analysis. This oscilloscope also acts as digital voltmeter for simultaneous and precise measurements. This instrument is an Ideal choice for the power signal details up to 10 bit resolution.

Features and Benefits


• Allows multiple functions with software licence such as bandwidth upgrade and serial bus analysis

• Includes probe Interface suitable for all Rohde & Schwarz probes

• Touchscreen display with gesture support as like smartphones

• Built-in logical analyser

Applications


• Educational institutes

• Used by service technicians

• R&D troubleshooting

• Production testing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy