Metrix SCOPIX IV Series, OX9104, 100 MHz Handheld Oscilloscope, 4 Channels
- RS Stock No.:
- 173-6232
- Distrelec Article No.:
- 301-41-924
- Mfr. Part No.:
- OX9104
- Brand:
- Metrix
Subtotal (1 unit)*
£4,056.67
(exc. VAT)
£4,868.00
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 1 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | £4,056.67 |
*price indicative
- RS Stock No.:
- 173-6232
- Distrelec Article No.:
- 301-41-924
- Mfr. Part No.:
- OX9104
- Brand:
- Metrix
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 4 | |
| Model Number | OX9104 | |
| Oscilloscope Type | Handheld | |
| Oscilloscope Form | Digital Storage | |
| Interface Type | USB, Ethernet, WiFi | |
| Memory Depth | 100kpts | |
| Screen Size | 7 in | |
| Series | SCOPIX IV | |
| Height | 292.5mm | |
| Depth | 210.6mm | |
| Standards/Approvals | No | |
| Width | 66.2mm | |
| Maximum Vertical Sensitivity | 2.5mV/div | |
| Waveform Refresh Rate | 100per sec | |
| Rise Time | 3.5ns | |
| Maximum Time Base | 200s/div | |
| Battery Type | Rechargeable Lithium-ion | |
| Minimum Time Base | 1ns/div | |
| Display Type | TFT LCD | |
| Battery Life | 8h | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V | |
| Power Source | Mains, Battery | |
| Vertical Resolution | 12 bit | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 4 | ||
Model Number OX9104 | ||
Oscilloscope Type Handheld | ||
Oscilloscope Form Digital Storage | ||
Interface Type USB, Ethernet, WiFi | ||
Memory Depth 100kpts | ||
Screen Size 7 in | ||
Series SCOPIX IV | ||
Height 292.5mm | ||
Depth 210.6mm | ||
Standards/Approvals No | ||
Width 66.2mm | ||
Maximum Vertical Sensitivity 2.5mV/div | ||
Waveform Refresh Rate 100per sec | ||
Rise Time 3.5ns | ||
Maximum Time Base 200s/div | ||
Battery Type Rechargeable Lithium-ion | ||
Minimum Time Base 1ns/div | ||
Display Type TFT LCD | ||
Battery Life 8h | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
Power Source Mains, Battery | ||
Vertical Resolution 12 bit | ||
- COO (Country of Origin):
- FR
Specifications:
State at delivery:
Replacement accessories:
Related links
- Metrix SCOPIX IV Series 100 MHz Handheld Oscilloscope RSCAL
- Metrix SCOPIX IV Series 100 MHz Handheld Oscilloscope UKAS
- Metrix SCOPIX IV Series 300 MHz Handheld Oscilloscope, 4 Channels
- Metrix SCOPIX IV Series 300 MHz Handheld Oscilloscope RSCAL
- Metrix SCOPIX IV Series 300 MHz Handheld Oscilloscope UKAS
- Metrix SCOPIX IV Series 100 MHz Handheld Oscilloscope, 2 Channels
- Metrix SCOPIX IV Series 100 MHz Handheld Oscilloscope UKAS
- Metrix SCOPIX IV Series 100 MHz Handheld Oscilloscope RSCAL

