Fluke 120B Series, Fluke 123B/S, 20 MHz Handheld Oscilloscope, RSCAL
- RS Stock No.:
- 122-8907
- Mfr. Part No.:
- FLUKE-123B/UK/S
- Brand:
- Fluke
Subtotal (1 unit)*
£2,816.50
(exc. VAT)
£3,379.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,816.50 |
*price indicative
- RS Stock No.:
- 122-8907
- Mfr. Part No.:
- FLUKE-123B/UK/S
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Oscilloscope | |
| Bandwidth | 20MHz | |
| Model Number | Fluke 123B/S | |
| Oscilloscope Type | Handheld | |
| Oscilloscope Form | Digital | |
| Interface Type | RS232 | |
| Series | 120B | |
| Width | 132mm | |
| Standards/Approvals | EN 61010-1 | |
| Height | 259mm | |
| Depth | 55mm | |
| Minimum Vertical Sensitivity | 5mV/div | |
| Calibrated | RSCAL | |
| Rise Time | 17.5ns | |
| Minimum Time Base | 1ms/div | |
| Maximum Vertical Sensitivity | 500V/div | |
| Battery Type | Lithium-ion | |
| Power Source | Battery | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT II, CAT III | |
| Display Type | TFT Colour | |
| Plug Type | UK | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Oscilloscope | ||
Bandwidth 20MHz | ||
Model Number Fluke 123B/S | ||
Oscilloscope Type Handheld | ||
Oscilloscope Form Digital | ||
Interface Type RS232 | ||
Series 120B | ||
Width 132mm | ||
Standards/Approvals EN 61010-1 | ||
Height 259mm | ||
Depth 55mm | ||
Minimum Vertical Sensitivity 5mV/div | ||
Calibrated RSCAL | ||
Rise Time 17.5ns | ||
Minimum Time Base 1ms/div | ||
Maximum Vertical Sensitivity 500V/div | ||
Battery Type Lithium-ion | ||
Power Source Battery | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT II, CAT III | ||
Display Type TFT Colour | ||
Plug Type UK | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Fluke 120B Series Oscilloscope, 20MHz Bandwidth, 17.5ns Rise Time - FLUKE-123B/UK/S
This oscilloscope is a portable, digital handheld instrument designed for on-site signal inspection and diagnostics. It provides colour waveform visualisation on a TFT display and operates from a rechargeable lithium‑ion power source, making it suited to field technicians and engineers who require mobility and clear signal representation in diverse environments.
Features and Benefits:
• 20MHz bandwidth enables accurate low-frequency signal capture
• 17.5ns rise time supports fast edge measurement capability
• 500V/div vertical range for high-voltage waveform analysis
• 5mV/div sensitivity allows detailed low-amplitude measurements
• RS232 interface facilitates data transfer to external systems
• CAT II and CAT III safety ratings protect against common site voltages
• 17.5ns rise time supports fast edge measurement capability
• 500V/div vertical range for high-voltage waveform analysis
• 5mV/div sensitivity allows detailed low-amplitude measurements
• RS232 interface facilitates data transfer to external systems
• CAT II and CAT III safety ratings protect against common site voltages
Applications
• Suitable for troubleshooting industrial control circuits
• Ideal for verifying mains-derived signalling and sensors
• Used with portable test kits for field maintenance tasks
• Can be used for educational labs requiring visual waveform study
• Appropriate for service engineers working on power electronics
• Ideal for verifying mains-derived signalling and sensors
• Used with portable test kits for field maintenance tasks
• Can be used for educational labs requiring visual waveform study
• Appropriate for service engineers working on power electronics
What power arrangements enable extended field work?
It runs from an internal lithium‑ion battery so measurements can be taken without mains supply and recharged between uses.
How does the instrument meet electrical safety expectations?
It is rated to CAT II and CAT III voltages and conforms to EN 61010‑1 standards for safe measurement on specified circuits.
What connection options exist for logging waveform data?
Data export and remote control are available via an RS232 port to compatible recording or analysis equipment.
Which plug configuration is supplied for mains charging?
It is provided with a UK plug suitable for connection to local AC supplies.
Supplied with
Li-ion battery pack, charger/power adapter, shielded test leads (2) with ground leads, black test lead, red and blue hook clips, banana to BNC adapter, carry case,
FlukeView for Windows software, magnetic hanger, screen Protector
FlukeView for Windows software, magnetic hanger, screen Protector
Related links
- Fluke 120B Series 20 MHz Handheld Oscilloscope
- Fluke 120B Series 20 MHz Handheld Oscilloscope, UKAS
- Fluke 120B Series 40 MHz Handheld Oscilloscope RSCAL
- Fluke 120B Series 20 MHz Handheld Oscilloscope RSCAL
- Fluke 120B Series 40 MHz Handheld Oscilloscope RSCAL
- Fluke 120B Series 40 MHz Handheld Oscilloscope, 2 Channels
- Fluke 120B Series 40 MHz Handheld Oscilloscope UKAS
- Fluke 120B Series 20 MHz Handheld Oscilloscope, 2 Channels

