Tektronix MDO32 Series, MDO32, 1 GHz Bench Mixed Domain Oscilloscope, 4 Channels, UKAS

Subtotal (1 unit)*

£11,136.50

(exc. VAT)

£13,363.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11,136.50

*price indicative

RS Stock No.:
907-731
Mfr. Part No.:
MDO32 3-BW-1000 +3-AFG +3-BND +3-MSO
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Product Type

Mixed Domain Oscilloscope

Bandwidth

1GHz

Number of Channels

4

Model Number

MDO32

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Domain

Memory Depth

128Mpts

Screen Size

11.6 in

Series

MDO32

Standards/Approvals

IEEE 488.1-1987

Height

252mm

Depth

148.6mm

Width

370mm

Maximum Time Base

1000s/div

Rise Time

3.5ns

Safety Category Voltage

300V

Minimum Time Base

400ps/div

Safety Category Level

CAT II

Calibrated

UKAS

Plug Type

US

Power Source

Mains

COO (Country of Origin):
CN
The Tektronix Oscilloscopes are 3 series Mixed Domain Oscilloscopes and available with the largest display in class. At the core of the 3 Series MDO is a world class oscilloscope, which offering comprehensive tools that speed each stage of debug from quickly discovering anomalies and capturing them, to searching your waveform Record for events of interest and analysing their characteristics. This MDO contains over 125 trigger combinations providing a complete set of triggers, including runt, logic, Pulse width, glitch, setup and hold violation, serial packet, and parallel data to help quickly locate your event of interest.

Serial bus decode

Triggering and search

Arbitrary function generator

10 M Record length on all channels

1000 MHz analogue channel bandwidth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy