Tektronix MDO34 Series, MDO34, 350 MHz Bench Mixed Domain Oscilloscope, 2 Channels, UKAS
- RS Stock No.:
- 907-725
- Mfr. Part No.:
- MDO34 3-BW-350 + 3-AFG +3-BND + 3-MSO
- Brand:
- Tektronix
Subtotal (1 unit)*
£5,716.50
(exc. VAT)
£6,859.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 01 February 2027
- Plus 1 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,716.50 |
*price indicative
- RS Stock No.:
- 907-725
- Mfr. Part No.:
- MDO34 3-BW-350 + 3-AFG +3-BND + 3-MSO
- Brand:
- Tektronix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Product Type | Mixed Domain Oscilloscope | |
| Bandwidth | 350MHz | |
| Number of Channels | 2 | |
| Model Number | MDO34 | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Mixed Domain | |
| Memory Depth | 128Mpts | |
| Interface Type | CAN, CAN FD, I2C, I2S, LIN, MIL, SPI, UART, USB 2.0 | |
| Series | MDO34 | |
| Depth | 148.6mm | |
| Width | 370mm | |
| Standards/Approvals | 2006/95/EC and EN 61010-1:2001, ANSI 61010-1:2004, CSA, IEC 61010-1:2001, ISA 82.02.01, UL | |
| Height | 252mm | |
| Rise Time | 1.14s | |
| Safety Category Level | CAT II | |
| Display Type | TFT LCD | |
| Vertical Resolution | 8 bit | |
| Power Source | Mains | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Mixed Domain Oscilloscope | ||
Bandwidth 350MHz | ||
Number of Channels 2 | ||
Model Number MDO34 | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Mixed Domain | ||
Memory Depth 128Mpts | ||
Interface Type CAN, CAN FD, I2C, I2S, LIN, MIL, SPI, UART, USB 2.0 | ||
Series MDO34 | ||
Depth 148.6mm | ||
Width 370mm | ||
Standards/Approvals 2006/95/EC and EN 61010-1:2001, ANSI 61010-1:2004, CSA, IEC 61010-1:2001, ISA 82.02.01, UL | ||
Height 252mm | ||
Rise Time 1.14s | ||
Safety Category Level CAT II | ||
Display Type TFT LCD | ||
Vertical Resolution 8 bit | ||
Power Source Mains | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
Tektronix MDO34 3-BW-500 + 3-AFG +3-BND + 3-MSO FULLY LOADED Portable Mixed Domain Oscilloscope, 350MHz, 16 Digital
With the largest display in class, improved low-level signal measurement accuracy and industry-leading probe performance, the 3 Series MDO sets a new standard for bench oscilloscopes. Whether youre testing your baseband design for IoT or just for simple EMI sniffing, the 3 Series has a unique true hardware spectrum analyser built right in with superior RF test performance and guaranteed RF specifications.
Features and Benefits
• 11.6-inch HD colour display, pinch, tap, swipe capacitive touchscreen
• Low-level signal measurement accuracy improved by as much as 40%
• Up to 5 GS/s sample rate on each analog channel
• More than 125 trigger combinations
• Dozens of automated measurements
• Wide range of available serial bus decode and trigger options
• Built-in 1GHz Spectrum Analyser
• DVM/Freq Counter (free on registration)
• Upgradeable options of Bandwidth, Spectrum Analyser up to 3Ghz, 16 Digital channel with MSO, 50 MHz Arbitrary / Function Generator and Advanced Analysis
• Software and application specific software options covering power, security, automotive, aerospace and several serial triggering options
• Enable remote-hybrid learning with TekScope™software and TekDrive collaborative workspace
Accessories
3 Series Accessories
RS Stock No. 2409961 SC3 - Soft Carry Case
RS Stock No. 6978823 TEK-DPG - Deskew Pulse Generator Signal Source
RS Stock No. 113143 TEK USB-488 - GPIB to USB Adapter
Probes Options
RS Stock No. 7962696 TCP0020 Current Probe
RS Stock No. 7810807 TCP0030A Current Probe
RS Stock No. 7527357 THDP0200 Differential Probe
RS Stock No. 7973396 TPP0250 Passive Probe
RS Stock No. 7973390 TPP0500B Passive Probe
Software Options
SUP3 MSO (16 Digital Channels and P6136) already included in this bundle
SUP3 BND (Application bundle serial and power options) already included in this bundle
SUP3 AFG (Add arbitrary function generator) already included in this bundle
TekScope™ www.tek.com/en/products/software/tekscope-pc-analysis-software
TekDrive www.tek.com/en/products/software/tekdrive
Kickstart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart
For full list of accessories, application and software options, please see datasheet
Software Updates
Most Popular Software Options
SUP3 MSO (16 Digital Channels and P6136) already included in this bundle
SUP3 BND (Application bundle serial and power options) already included in this bundle
SUP3 AFG (Add arbitrary function generator) already included in this bundle
TekScope™ www.tek.com/en/products/software/tekscope-pc-analysis-software
TekDrive www.tek.com/en/products/software/tekdrive
Kickstart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart
For full list of accessories, application and software options, please see datasheet
Keep your instrument up to date and to enhance the functionality, please visit Tektronix website for the latest software updates at https://www.tek.com/en/products/software
Applications
Embedded Design
Embedded Serial Bus Analysis
Power Measurements and Analysis
Electromagnetic Interference (EMI) Troubleshooting
Education / Research Labs
IoT Design
Automotive
Industrial
Manufacturing Test & Production
ATE
Military / Government
Related links
- Tektronix MDO34 Series 350 MHz Bench Mixed Domain Oscilloscope RSCAL
- Tektronix MDO34 Series 350 MHz Bench Mixed Domain Oscilloscope, 2 Channels
- Tektronix MDO34 Series 200 MHz Bench Mixed Domain Oscilloscope UKAS
- Tektronix MDO34 Series 500 MHz Bench Mixed Domain Oscilloscope, 20 Channels
- Tektronix MDO34 Series 200 MHz Bench Mixed Domain Oscilloscope RSCAL
- Tektronix MDO34 Series 1 GHz Bench Mixed Domain Oscilloscope, 4 Channels
- Tektronix MDO34 Series 200 MHz Bench Mixed Domain Oscilloscope, 4 Channels
- Tektronix MDO32 Series 350 MHz Bench Mixed Domain Oscilloscope, 4 Channels


