Tektronix MSO44B 4-BW Series, MSO44B, 500 MHz Mixed Signal Oscilloscope, 6 Channels

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
328-085
Mfr. Part No.:
MSO44B 4-BW 500 MSO44BR3
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Product Type

Oscilloscope

Bandwidth

500MHz

Number of Channels

6

Model Number

MSO44B

Oscilloscope Type

Mixed Signal

Oscilloscope Form

Mixed Signal

Memory Depth

62.5Mpts

Screen Size

13.4 in

Series

MSO44B 4-BW

Height

287.1mm

Standards/Approvals

No

Depth

155mm

Width

405mm

Maximum Vertical Sensitivity

10V/div

Maximum Time Base

1000s/div

Minimum Time Base

200ps/div

Waveform Refresh Rate

500000wfms/s

Display Type

Capacitive Touch Display

Vertical Resolution

16 bit

COO (Country of Origin):
CN
The Tektronix 4 Series Mixed Signal Oscilloscope sets a new standard for performance, analysis capabilities, and overall user experience in bench oscilloscopes. It is Ideal for debugging and validating embedded systems and power converters. The second generation of this instrument incorporates a new processing platform, more than doubling its responsiveness and significantly accelerating measurements and data transfers with full support for remote operation and control. Its high resolution 12 bit sampling ensures precise measurements on a higher contrast 13.3 inch HD display.

4 FlexChannel inputs

Waveform capture rate more than 500000 waveforms/s

31.25 Mpoints standard Record length

Real time 6.25 GS/s sample rate

Synchronized and multi channel spectrum analysis

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy