Teledyne LeCroy T3DSO4000L-HD Series, T3DSO4104L-HD, 1 GHz Bench Oscilloscope, 20 Channels, RSCAL
- RS Stock No.:
- 142-200
- Mfr. Part No.:
- T3DSO4104L-HD
- Brand:
- Teledyne LeCroy
Subtotal (1 unit)*
£17,913.50
(exc. VAT)
£21,496.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17,913.50 |
*price indicative
- RS Stock No.:
- 142-200
- Mfr. Part No.:
- T3DSO4104L-HD
- Brand:
- Teledyne LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope | |
| Bandwidth | 1GHz | |
| Number of Channels | 20 | |
| Model Number | T3DSO4104L-HD | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Mixed Signal | |
| Interface Type | USB | |
| Memory Depth | 500Mpts | |
| Series | T3DSO4000L-HD | |
| Depth | 391mm | |
| Width | 421mm | |
| Standards/Approvals | No | |
| Height | 86mm | |
| Minimum Time Base | 0.5ns/div | |
| Rise Time | 350ps | |
| Vertical Resolution | 12 bit | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope | ||
Bandwidth 1GHz | ||
Number of Channels 20 | ||
Model Number T3DSO4104L-HD | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Mixed Signal | ||
Interface Type USB | ||
Memory Depth 500Mpts | ||
Series T3DSO4000L-HD | ||
Depth 391mm | ||
Width 421mm | ||
Standards/Approvals No | ||
Height 86mm | ||
Minimum Time Base 0.5ns/div | ||
Rise Time 350ps | ||
Vertical Resolution 12 bit | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The Teledyne LeCroy Low profile oscilloscope features 4 channel models with analogue bandwidth option from 500 MHz to 2 GHz. The low profile form factor combined with 12 bit high resolution ADCs and low noise front end provides an impressive noise performance to cover a wide range of measurement applications.
Low noise floor
12 bit Vertical resolution
New generation of high speed display technology
History waveform Record function
Built in 25 MHz function or arbitrary waveform generator
Related links
- Teledyne LeCroy T3DSO4000L-HD Series 1 GHz Bench Oscilloscope, 20 Channels
- Teledyne LeCroy T3DSO4000L-HD Series 1 GHz Bench Oscilloscope UKAS
- Teledyne LeCroy T3DSO4000L-HD Series 500 MHz Bench Oscilloscope RSCAL
- Teledyne LeCroy T3DSO4000L-HD Series 2 GHz Bench Oscilloscope, 20 Channels
- Teledyne LeCroy T3DSO4000L-HD Series 1 GHz Bench Oscilloscope RSCAL
- Teledyne LeCroy T3DSO4000L-HD Series 500 MHz Bench Oscilloscope, 20 Channels
- Teledyne LeCroy T3DSO4000L-HD Series 500 MHz Bench Oscilloscope UKAS
- Teledyne LeCroy T3DSO4000L-HD Series 1 GHz Bench Oscilloscope UKAS

