Rohde & Schwarz Triggering and Decoding Oscilloscope Software for Use with MXO 3 Series Oscilloscopes
- RS Stock No.:
- 828-936
- Mfr. Part No.:
- MXO3-K36
- Brand:
- Rohde & Schwarz
Image representative of range
Subtotal (1 unit)*
£1,335.90
(exc. VAT)
£1,603.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,335.90 |
*price indicative
- RS Stock No.:
- 828-936
- Mfr. Part No.:
- MXO3-K36
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope Software | |
| For Use With | MXO 3 Series Oscilloscopes | |
| Minimum System Requirement | Windows 8 | |
| Software Name | Triggering and Decoding | |
| Number of Licences | 1 | |
| Languages Available | English, German | |
| Cable Included | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope Software | ||
For Use With MXO 3 Series Oscilloscopes | ||
Minimum System Requirement Windows 8 | ||
Software Name Triggering and Decoding | ||
Number of Licences 1 | ||
Languages Available English, German | ||
Cable Included No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Rohde & Schwarz Frequency Response Analysis Option enables fast and precise control loop characterization on Active hardware.
Performs automated bode plot measurements to verify power supply stability safely
Drives internal generator hardware to sweep frequencies across components dynamically
Displays gain and phase margins clearly on the central touchscreen layout
Enhances filter circuit testing efficiency inside development environments
Related links
- Rohde & Schwarz Triggering and Decoding Oscilloscope Software for Use with MXO 3 Series Oscilloscopes
- Rohde & Schwarz Frequency Response Analysis Oscilloscope Software for Use with RTB2000 Oscilloscope, Version 10
- Rohde & Schwarz Triggering and Decoding Oscilloscope Software for Use with RTC1000 Oscilloscope
- Rohde & Schwarz Triggering and Decoding Oscilloscope Software for Use with RTH Handheld Digital Oscilloscope
- Rohde & Schwarz UART/RS232/RS422/RS485 Serial Triggering and Decoding Oscilloscope Software for Use with RTC3000
- Rohde & Schwarz UART/RS232/RS422/RS485 Serial Triggering and Decoding Oscilloscope Software for Use with RTC1000
- Rohde & Schwarz CAN/LIN Serial Triggering and Decoding Oscilloscope Software for Use with RTC3000 Oscilloscope
- Rohde & Schwarz TDM) Triggering and Decoding Oscilloscope Software for Use with RTC3000 Oscilloscope
