Rohde & Schwarz Triggering and Decoding Oscilloscope Software for Use with MXO 3 Series Oscilloscopes
- RS Stock No.:
- 828-926
- Mfr. Part No.:
- MXO3-B243
- Brand:
- Rohde & Schwarz
Image representative of range
Subtotal (1 unit)*
£4,533.98
(exc. VAT)
£5,440.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,533.98 |
*price indicative
- RS Stock No.:
- 828-926
- Mfr. Part No.:
- MXO3-B243
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope Software | |
| For Use With | MXO 3 Series Oscilloscopes | |
| Minimum System Requirement | Windows 8 | |
| Software Name | Triggering and Decoding | |
| Number of Licences | 1 | |
| Languages Available | English, German | |
| Cable Included | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope Software | ||
For Use With MXO 3 Series Oscilloscopes | ||
Minimum System Requirement Windows 8 | ||
Software Name Triggering and Decoding | ||
Number of Licences 1 | ||
Languages Available English, German | ||
Cable Included No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Rohde & Schwarz premium bandwidth upgrade license designed to elevate your electronic testing capabilities. It instantly transforms your existing oscilloscope into a high frequency diagnostic powerhouse without requiring time consuming hardware modifications or factory servicing.
Boosts system signal analysis capabilities instantly up to 350 MHz
Digital activation key installs directly via internal utility menus
Refines edge trigger precision for Faster data bus evaluation routines
Enables accurate debugging of high speed industrial clock channels
Related links
- Rohde & Schwarz Triggering and Decoding Oscilloscope Software for Use with MXO 3 Series Oscilloscopes
- Rohde & Schwarz Oscilloscope Software Oscilloscope Software for Use with RTB2004 Digital Oscilloscope
- Rohde & Schwarz Bandwidth Upgrade Software Oscilloscope Software for Use with RTC3000 Oscilloscope
- Rohde & Schwarz Oscilloscope Software for Use with RTH1004 Series, Version 10
- Rohde & Schwarz Triggering and Decoding Oscilloscope Software for Use with RTC1000 Oscilloscope
- Rohde & Schwarz Triggering and Decoding Oscilloscope Software for Use with RTH Handheld Digital Oscilloscope
- Rohde & Schwarz UART/RS232/RS422/RS485 Serial Triggering and Decoding Oscilloscope Software for Use with RTC3000
- Rohde & Schwarz UART/RS232/RS422/RS485 Serial Triggering and Decoding Oscilloscope Software for Use with RTC1000
