PeakTech PTK Series P TK-250 100 Oscilloscope Probe, Voltage Type, 250 MHz, 100 dB
- RS Stock No.:
- 288-5056
- Distrelec Article No.:
- 301-62-511
- Mfr. Part No.:
- P TK-250/100
- Brand:
- PeakTech
Subtotal (1 unit)*
£60.80
(exc. VAT)
£72.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.80 |
*price indicative
- RS Stock No.:
- 288-5056
- Distrelec Article No.:
- 301-62-511
- Mfr. Part No.:
- P TK-250/100
- Brand:
- PeakTech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Voltage | |
| Attenuation | 100 dB | |
| Bandwidth | 250MHz | |
| Maximum Common Mode Input Voltage | 1500V | |
| Model Number | P TK-250 100 | |
| Series | PTK | |
| Standards/Approvals | RoHS | |
| Rise Time | 1.4ns | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Product Type Oscilloscope Probe | ||
Probe Type Voltage | ||
Attenuation 100 dB | ||
Bandwidth 250MHz | ||
Maximum Common Mode Input Voltage 1500V | ||
Model Number P TK-250 100 | ||
Series PTK | ||
Standards/Approvals RoHS | ||
Rise Time 1.4ns | ||
- COO (Country of Origin):
- TW
The Oscilloscope Probe is a top-of-the-line professional test probe designed to deliver precise measurements for any oscilloscope. With a wide spectrum of features like a bandwidth of DC 250 MHz, input resistance of 100 MΩ, and a risetime of 1.4 ns, this probe is perfect for professional use.
Bandwidth of DC 250 MHz for accurate measurements
Input resistance of 100 MΩ to ensure reliable data
Risetime of 1.4 ns for fast response times
Cable length of 1.20 m for flexibility in setup
Related links
- PeakTech PTK Series PTK-60 Oscilloscope Probe 60 MHz BNC
- PeakTech Voltage Type 1:1
- PeakTech TK-100 Series PTK-100 Oscilloscope Probe 100 MHz BNC Connector
- Sefram GE Series GE.3421 Oscilloscope Probe 100 MHz BNC Connector
- Keysight Technologies DP00 Series DP0010A Oscilloscope Probe 250 MHz SMA, D-Sub 9-Pin
- Keysight Technologies DP003xA Series DP0033A Oscilloscope Probe 200 MHz BNC Connector
- Teledyne LeCroy T3CP100-2 Oscilloscope Probe 2 MHz BNC Connector
- Sefram GE Series GE.3121 Oscilloscope Probe 150 MHz BNC Connector
