CALTEST CP6000 Series CP6990 Oscilloscope Probe, Current Type, 1.5 MHz, 0.042 dB, BNC Connector
- RS Stock No.:
- 230-7447
- Distrelec Article No.:
- 301-15-383
- Mfr. Part No.:
- CP6990-EU
- Brand:
- CALTEST
Subtotal (1 unit)*
£1,181.55
(exc. VAT)
£1,417.86
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,181.55 |
*price indicative
- RS Stock No.:
- 230-7447
- Distrelec Article No.:
- 301-15-383
- Mfr. Part No.:
- CP6990-EU
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Probe Type | Current | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 0.042 dB | |
| Bandwidth | 1.5MHz | |
| Maximum Common Mode Input Voltage | 300V | |
| Connector Type | BNC | |
| Model Number | CP6990 | |
| Safety Category Level | CAT II, CAT III | |
| Safety Category Voltage | 600V ac | |
| Series | CP6000 | |
| Rise Time | 0.23s | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Probe Type Current | ||
Product Type Oscilloscope Probe | ||
Attenuation 0.042 dB | ||
Bandwidth 1.5MHz | ||
Maximum Common Mode Input Voltage 300V | ||
Connector Type BNC | ||
Model Number CP6990 | ||
Safety Category Level CAT II, CAT III | ||
Safety Category Voltage 600V ac | ||
Series CP6000 | ||
Rise Time 0.23s | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Sefram current probe for oscilloscope and recorder. It can be used with a mustimeter. It has 1.5 MHz band width.
1.5MHz bandwidth
Dual sensitivity ranges: 4A / 40A
Offset adjustment
Over range indicator
Main adaptor included or battery powered
Possible use with a multimeter (with adaptor supplied)
Safety : CAT II - 600V and CAT III - 300V
Related links
- Sefram CP6000 Series CP6770 Oscilloscope Probe 1 MHz BNC Connector
- Sefram CP6000 Series CP6550 Oscilloscope Probe 500 kHz BNC Connector
- Sefram CP6000 Series CP6220 Oscilloscope Probe 300 kHz BNC Connector
- Teledyne LeCroy T3RC Series T3RC3000 Oscilloscope Probe 6.5 MHz BNC Connector
- Teledyne LeCroy T3RC Series T3RC6000 Oscilloscope Probe 6.5 MHz BNC Connector
- Teledyne LeCroy T3RC Series T3RC3000 Oscilloscope Probe 23 MHz BNC Connector
- Rohde & Schwarz RT-ZC Series RT-ZC03 Oscilloscope Probe 100 kHz BNC Connector
- Rohde & Schwarz RT-ZC Series RT-ZC31 Oscilloscope Probe 120 MHz BNC Connector
