Rohde & Schwarz RT-ZHD07 Series RT-ZHD0715 Current Probes Power Supply, High Voltage Type, 200 MHz, 10.42, Probe

Subtotal (1 unit)*

£2,451.63

(exc. VAT)

£2,941.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,451.63

*price indicative

RS Stock No.:
839-053
Mfr. Part No.:
RT-ZHD0715
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Probe Type

High Voltage

Product Type

Current Probes Power Supply

Attenuation

10.42

Bandwidth

200MHz

Maximum Common Mode Input Voltage

750V

Connector Type

Probe

Model Number

RT-ZHD0715

Safety Category Level

CAT III

Safety Category Voltage

600Vrms

Series

RT-ZHD07

Rise Time

2ns

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Rohde & amp; Schwarz The Rohde & Schwarz high voltage differential probe delivers precise measurements across a wide range of electrical parameters, ensuring reliable performance in demanding environments. It is designed to integrate seamlessly with compatible oscilloscopes for comprehensive testing.

Offers a rise time of 900 ps for Rapid signal response

Features a bandwidth of greater than 400 MHz for accurate high-frequency measurements

Provides robust input impedance of 1 MOhm, ensuring minimal signal degradation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy