RS PRO High Voltage Differential Probe, Test Probe Set Type, 100 MHz, x100, x200 , x500, x1000, BNC Connector
- RS Stock No.:
- 642-980
- Brand:
- RS PRO
Subtotal (1 unit)*
£553.31
(exc. VAT)
£663.97
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 17 December 2026
- Plus 2 unit(s) shipping from 29 January 2027
- Plus 4 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £553.31 |
*price indicative
- RS Stock No.:
- 642-980
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | High Voltage Differential Probe | |
| Probe Type | Test Probe Set | |
| Attenuation | x100, x200<BR/>, x500, x1000 | |
| Bandwidth | 100MHz | |
| Maximum Common Mode Input Voltage | 6500Vrms | |
| Connector Type | BNC | |
| Number of Probes | 1 | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 7kV | |
| Rise Time | 7ns | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type High Voltage Differential Probe | ||
Probe Type Test Probe Set | ||
Attenuation x100, x200<BR/>, x500, x1000 | ||
Bandwidth 100MHz | ||
Maximum Common Mode Input Voltage 6500Vrms | ||
Connector Type BNC | ||
Number of Probes 1 | ||
Safety Category Level CAT III | ||
Safety Category Voltage 7kV | ||
Rise Time 7ns | ||
- COO (Country of Origin):
- TW
RS PRO High Voltage Differential Probe, 100 MHz
The RS PRO High Voltage Differential Probe is designed for precise measurement of high voltage signals. Ideal for use in environments where safety and accuracy are paramount, this probe offers a wide bandwidth of 100 MHz and a maximum common mode input voltage of 6500 Vrms. Its robust design ensures reliable performance in demanding applications.
Features and Benefits
Attenuation: x100, x200, x500, x1000 options provide flexibility for various measurement needs
Bandwidth: 100 MHz bandwidth allows for accurate signal analysis
Connector Type: BNC connectors ensure secure and stable connections
Maximum Common Mode Input Voltage: 6500 Vrms for high voltage applications
Probe Type: Test Probe Set designed for comprehensive testing
Rise Time: 7 ns rise time for fast signal response
Safety Category Level: CAT III ensures high safety standards
Safety Category Voltage: 7000 V rating for enhanced protection
Bandwidth: 100 MHz bandwidth allows for accurate signal analysis
Connector Type: BNC connectors ensure secure and stable connections
Maximum Common Mode Input Voltage: 6500 Vrms for high voltage applications
Probe Type: Test Probe Set designed for comprehensive testing
Rise Time: 7 ns rise time for fast signal response
Safety Category Level: CAT III ensures high safety standards
Safety Category Voltage: 7000 V rating for enhanced protection
Applications
Electrical engineering
Power electronics testing
High voltage circuit analysis
Industrial equipment maintenance
Power electronics testing
High voltage circuit analysis
Industrial equipment maintenance
Additional Information
Complies with CAT III safety standards for enhanced user safety
Suitable for use in high voltage environments up to 7000 V
Suitable for use in high voltage environments up to 7000 V
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- BK Precision PR-55 Oscilloscope Probe 50 MHz BNC Connector
- Tektronix THDP Series THDP0400 Oscilloscope Probe High Voltage Type 50X, BNC Connector
- Tektronix TDP Series TDP0500 Oscilloscope Probe High Voltage Type BNC Connector
- Tektronix THD Series THDP0200 Oscilloscope Probe High Voltage Type BNC Connector
- BK Precision PR 100A Oscilloscope Probe 250 MHz BNC Connector
- Sefram GE Series GE.3121 Oscilloscope Probe 150 MHz BNC Connector
- Sefram GE Series GE.3421 Oscilloscope Probe 100 MHz BNC Connector
- Tektronix THDP0400KIT Accessory Kit Accessory Kit, For Use With Tektronix THDP0400 High Voltage Differential Probe


