Agilent Technologies 10073C Oscilloscope Probe, Gripper, Passive Type, 500MHz, 10x, BNC Connector
- RS Stock No.:
- 501-231
- Mfr. Part No.:
- 10073C
- Brand:
- Agilent Technologies
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£353.00
(exc. VAT)
£423.60
(inc. VAT)
- RS Stock No.:
- 501-231
- Mfr. Part No.:
- 10073C
- Brand:
- Agilent Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Agilent Technologies | |
| Probe Type | Gripper, Passive | |
| Attenuation | 10x | |
| Bandwidth | 500MHz | |
| Connector Type | BNC | |
| Model Number p | 10073C | |
| Safety Category Level | CAT I, CAT II | |
| Safety Category Voltage | 400 V, 500 V | |
| Safety Category | CAT I 500 V, CAT II 400 V | |
| Rise Time | 700ps | |
| Select all | ||
|---|---|---|
Brand Agilent Technologies | ||
Probe Type Gripper, Passive | ||
Attenuation 10x | ||
Bandwidth 500MHz | ||
Connector Type BNC | ||
Model Number p 10073C | ||
Safety Category Level CAT I, CAT II | ||
Safety Category Voltage 400 V, 500 V | ||
Safety Category CAT I 500 V, CAT II 400 V | ||
Rise Time 700ps | ||
RoHS Status: Not Applicable

