Keysight Technologies 10073D Oscilloscope Probe, Voltage Type, 500MHz, 1:10, BNC Connector
- RS Stock No.:
- 714-0039
- Distrelec Article No.:
- 110-42-498
- Mfr. Part No.:
- 10073D
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£552.47
(exc. VAT)
£662.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £552.47 |
*price indicative
- RS Stock No.:
- 714-0039
- Distrelec Article No.:
- 110-42-498
- Mfr. Part No.:
- 10073D
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Probe Type | Voltage | |
| Attenuation | 1:10 | |
| Bandwidth | 500MHz | |
| Connector Type | BNC | |
| Model Number p | 10073D | |
| Safety Category | CAT II 400V | |
| Rise Time | 700ps | |
Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Probe Type Voltage | ||
Attenuation 1:10 | ||
Bandwidth 500MHz | ||
Connector Type BNC | ||
Model Number p 10073D | ||
Safety Category CAT II 400V | ||
Rise Time 700ps | ||
- COO (Country of Origin):
- US
Keysight Technologies Oscilloscope Probe, 500MHz Bandwidth, 1.5m Cable Length - 10073D
Need a reliable way to measure signals? Turn to this oscilloscope probe from Keysight Technologies. As it's a passive probe, you can take measurements without connecting it to a power source for convenient use. Its plug-in design makes it simple and quick to install. For ease of assembly, it's designed for use with oscilloscopes from the InfiniiVision series. This probe is encased in an impact-resistant plastic shell, so it can withstand use in heavy-duty environments. The retractable hook tip lets you attach the probe to a wire for hands-free measurement.
Features & Benefits
• Cable length of 1.5m for a flexible connection to your instrument
• Integrated probe readout for ease of data monitoring
• Stainless steel body is resistant to corrosion and wear for an extended service life
• High bandwidth of 500MHz for measuring low and high frequencies
• Integrated probe readout for ease of data monitoring
• Stainless steel body is resistant to corrosion and wear for an extended service life
• High bandwidth of 500MHz for measuring low and high frequencies
Applications
• Electrical engineering
• Automotive industry
• Prototype building
• Manufacturing industry
• Automotive industry
• Prototype building
• Manufacturing industry
What's the measurement speed of this oscilloscope probe?
This oscilloscope probe has a quick rise time of less than 700ps, so you can rely on it for rapid results.
Note
Manufacturers Warranty
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
Related links
- Keysight Technologies N2870A Series N2873A Oscilloscope Probe 500MHz BNC Connector
- Tektronix P6139B Oscilloscope Probe 500MHz BNC Connector
- RS PRO Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP005A Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP020 Series PP020-1 Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP023 Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP011-1 Oscilloscope Probe 500MHz BNC Connector
- Staubli SET Isoprobe Series 68.9433-28 Oscilloscope Probe 500MHz BNC Connector
