Toshiba TLP759(D4-LF1,J,F) DC Input Optocoupler, Surface, 8-Pin PDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
695-6296
Mfr. Part No.:
TLP759(D4-LF1,J,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.85V

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

25mA

Isolation Voltage

5000V ac

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

40%

Maximum Operating Temperature

100°C

Minimum Current Transfer Ratio

20%

Standards/Approvals

CSA, EN, UL

Series

TLP

Automotive Standard

No

COO (Country of Origin):
JP

Intelligent Power Module (IPM)-Drive Photocoupler, Toshiba


Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy