Toshiba TLP351(F) DC Input Optocoupler, Through Hole, 8-Pin PDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-038
Mfr. Part No.:
TLP351(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Optocoupler

Mount Type

Through Hole

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

5mA

Isolation Voltage

3.75kVrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

VDE Approved:DIN EN60747-5-2

Series

TLP351F

Automotive Standard

No

COO (Country of Origin):
JP

Photocoupler, IGBT/MOSFET Gate-Drive, Toshiba


Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy