Vishay VOM619A-3X001T DC Input Optocoupler, Surface Mount, 4-Pin SOP

Image representative of range

Get a bulk buy discount

Add 10 more to save £1.20

View bulk pricing options

Subtotal (1 tape of 1 unit)*

£0.38

(exc. VAT)

£0.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9£0.38-
10 - 99£0.26£1.20
100 - 499£0.19£19.00
500 - 999£0.15£115.00
1000 +£0.14£240.00

*price indicative

RS Stock No.:
829-394
Mfr. Part No.:
VOM619A-3X001T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Surface Mount

Maximum Forward Voltage

1.6V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

4

Package Type

SOP

Input Current Type

DC

Typical Rise Time

6μs

Maximum Input Current

30mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-55°C

Logic Output

Yes

Maximum Current Transfer Ratio

250%

Maximum Operating Temperature

125°C

Minimum Current Transfer Ratio

100%

Standards/Approvals

RoHS

Typical Fall Time

8μs

Series

VOM619A

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay optocoupler delivers high-performance signal transmission for electrically isolated circuits. is designed for low-profile assembly, it integrates an infrared emitting diode and a phototransistor detector for reliable operation in various applications.

Low profile package enhances design flexibility

High current transfer ratio provides effective input-output relationship

Superior isolation voltage of 3750 V ensures safety between circuits

Wide operating temperature range of -55 to +125 °C accommodates diverse environments

Material categorization aids in compliance with safety regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy