MCP6424T-E/STVAO Microchip, Operational Amplifier, 90 kHz, 14-Pin 5.5V TSSOP
- RS Stock No.:
- 724-780
- Mfr. Part No.:
- MCP6424T-E/STVAO
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
£2,525.00
(exc. VAT)
£3,025.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £1.01 | £2,525.00 |
*price indicative
- RS Stock No.:
- 724-780
- Mfr. Part No.:
- MCP6424T-E/STVAO
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface Mount | |
| Package Type | TSSOP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 90kHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Input Bias Current | 50 pA | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.5V/μs | |
| Vos - Input Offset Voltage | 1 mV | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6424 | |
| Length | 5mm | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 30mA | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface Mount | ||
Package Type TSSOP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 90kHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Input Bias Current 50 pA | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.5V/μs | ||
Vos - Input Offset Voltage 1 mV | ||
Maximum Operating Temperature 125°C | ||
Series MCP6424 | ||
Length 5mm | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Output Current 30mA | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Low power rail to rail operational amplifier is designed for precision low-voltage applications requiring minimal power consumption. it operates from a single supply as low as 1.8V while drawing very low quiescent current per amplifier. the device offers low input offset voltage, rail-to-rail input and output operation, and stable performance, making it well suited for battery-powered and industrial systems.
Consumes Low maximum quiescent current of 5.5 μA per amplifier
Supports Operation with single supply voltage down to 1.8V
Provides Low input offset voltage up to ±1.0 mV maximum
Enables Rail-to-rail input and output operation
Ensures Unity gain stable performance
Prevents Phase reversal during signal transitions
Related links
- MCP6V34T-E/STVAO Microchip 300 kHz, 14-Pin 5.5V TSSOP
- MCP6034T-E/STVAO Microchip 10 kHz, 14-Pin 5.5V TSSOP
- MCP6V14T-E/STVAO Microchip 80 kHz, 14-Pin 5.5V TSSOP
- MCP6244T-E/STVAO Microchip 550 kHz, 14-Pin 5.5V TSSOP
- MCP6474T-E/STVAO Microchip 2 MHz, 14-Pin 5.5V TSSOP
- MCP6484T-E/STVAO Microchip 4 MHz, 14-Pin 5.5V TSSOP
- MCP6489T-E/STVAO Microchip 10 MHz, 14-Pin 5.5V TSSOP
- MCP664T-E/STVAO Microchip 60 MHz, 14-Pin 5.5V TSSOP
