MCP6244T-E/STVAO Microchip, Operational Amplifier, 550 kHz, 14-Pin 5.5V TSSOP

Subtotal (1 reel of 2500 units)*

£1,520.00

(exc. VAT)

£1,825.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +£0.608£1,520.00

*price indicative

RS Stock No.:
724-591
Mfr. Part No.:
MCP6244T-E/STVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

TSSOP

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

550kHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Slew Rate

10V/μs

Vos - Input Offset Voltage

200 μV

Input Bias Current

1 pA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

6.4mm

Series

MCP6244

Height

1.2mm

Standards/Approvals

RoHS

Length

5mm

Output Current

23mA

Automotive Standard

AEC-Q100

Input Offset Current

±10 pA

COO (Country of Origin):
TH
The Microchip Wide bandwidth low power operational amplifier is designed to deliver efficient signal amplification with an optimized balance between bandwidth and quiescent current. it features a typical gain bandwidth product of 550 KHz and stable phase margin, making it suitable for low-voltage analogue designs. the device operates from a single supply as low as 1.8V and is reliable across an extended industrial temperature range.

Delivers Typical gain bandwidth product of 550 KHz

Operates With single supply voltage down to 1.8V

Supports Low-voltage analogue circuit designs

Ensures Reliable operation over extended temperature range from -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy