MCP6044-I/P Microchip, Rail to Rail I/O, Op Amps, RRIO, 14kHz, 1.4 → 6 V, 14-Pin PDIP
- RS Stock No.:
- 649-404
- Mfr. Part No.:
- MCP6044-I/P
- Brand:
- Microchip
Bulk discount available
Subtotal (1 pack of 2 units)*
£3.70
(exc. VAT)
£4.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 236 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £1.85 | £3.70 |
| 20 - 98 | £1.63 | £3.26 |
| 100 - 198 | £1.465 | £2.93 |
| 200 + | £1.26 | £2.52 |
*price indicative
- RS Stock No.:
- 649-404
- Mfr. Part No.:
- MCP6044-I/P
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Amplifier Type | Rail to Rail I/O | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Quad | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 1.4 → 6 V | |
| Typical Gain Bandwidth Product | 14kHz | |
| Rail to Rail | Rail to Rail Input/Output | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Amplifier Type Rail to Rail I/O | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Quad | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 1.4 → 6 V | ||
Typical Gain Bandwidth Product 14kHz | ||
Rail to Rail Rail to Rail Input/Output | ||
- COO (Country of Origin):
- TH
The Microchip Rail-to-rail input and output operational amplifiers function with a single supply voltage as low as 1.4V, while consuming a maximum of less than 1 microampere of quiescent current per amplifier, and are specifically designed to enable full rail-to-rail input and output operation, making them ideal for battery-powered and portable applications.
Unity Gain is stable
Available in quad
Available in quad
Related links
- MCP6044-I/ST Microchip Op Amps 14kHz 14-Pin TSSOP
- MCP6044T-I/SL Microchip Op Amps 14kHz 14-Pin SOIC
- MCP6042-I/P Microchip Op Amps 14kHz 8-Pin PDIP
- MCP6044-I/SL Microchip RRIO 3 V 14-Pin SOIC
- MCP6041T-I/OT Microchip RRIO 1.4 → 6 V, 5-Pin SOT-23
- MCP6024-E/ST Microchip Op Amps 10kHz 14-Pin TSSOP
- MCP6294-E/ST Microchip Op Amps 10MHz 14-Pin TSSOP
- MCP6L04T-E/SL Microchip Op Amps 1MHz 14-Pin SOIC
