MCP6044-I/ST Microchip, Operational Amplifier, 14 kHz, 14-Pin 6V TSSOP
- RS Stock No.:
- 649-502
- Mfr. Part No.:
- MCP6044-I/ST
- Brand:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£2.74
(exc. VAT)
£3.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 288 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £1.37 | £2.74 |
| 20 - 98 | £1.205 | £2.41 |
| 100 - 198 | £1.085 | £2.17 |
| 200 + | £1.02 | £2.04 |
*price indicative
- RS Stock No.:
- 649-502
- Mfr. Part No.:
- MCP6044-I/ST
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | TSSOP | |
| Number of Channels | 2 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 14kHz | |
| Minimum Supply Voltage | 1.4V | |
| Maximum Supply Voltage | 6V | |
| Slew Rate | 3V/ms | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 1 pA | |
| Vos - Input Offset Voltage | 3 mV | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | MCP6041/2/3/4 | |
| Automotive Standard | No | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type TSSOP | ||
Number of Channels 2 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 14kHz | ||
Minimum Supply Voltage 1.4V | ||
Maximum Supply Voltage 6V | ||
Slew Rate 3V/ms | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 1 pA | ||
Vos - Input Offset Voltage 3 mV | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series MCP6041/2/3/4 | ||
Automotive Standard No | ||
Input Offset Current 1 pA | ||
The Microchip Rail-to-rail input and output operational amplifiers function with a single supply voltage as low as 1.4V, while consuming a maximum of less than 1 microampere of quiescent current per amplifier, and are specifically designed to enable full rail-to-rail input and output operation, making them ideal for battery-powered and portable applications.
Unity Gain is stable
Available in quad
Related links
- MCP6044T-I/ST Microchip 14 kHz, 14-Pin 6V TSSOP
- MCP6044-I/P Microchip 14 kHz, 14-Pin 6V PDIP
- MCP6044-I/SL Microchip 14 kHz, 14-Pin 6V SOIC
- MCP6044T-E/STVAO Microchip 14 kHz, 14-Pin 6V TSSOP
- MCP609-I/ST Microchip 155 kHz, 14-Pin 6V TSSOP
- MCP609T-I/ST Microchip 155 kHz, 14-Pin 6V TSSOP
- MCP6004-I/ST Microchip 1 MHz, 14-Pin 6V TSSOP
- MCP6044T-I/SL Microchip 14 kHz, 14-Pin 6V SOIC
