MCP609T-I/SL Microchip, Operational Amplifier, Op Amp, RRIO, 155kHz, 2.5 V, 14-Pin SOIC
- RS Stock No.:
- 598-977
- Mfr. Part No.:
- MCP609T-I/SL
- Brand:
- Microchip
Subtotal (1 reel of 2600 units)*
£3,117.40
(exc. VAT)
£3,741.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2600 + | £1.199 | £3,117.40 |
*price indicative
- RS Stock No.:
- 598-977
- Mfr. Part No.:
- MCP609T-I/SL
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Amplifier Type | Operational Amplifier | |
| Mounting Type | Surface | |
| Package Type | SOIC | |
| Power Supply Type | Quad | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 2.5 V | |
| Typical Gain Bandwidth Product | 155kHz | |
| Rail to Rail | Rail to Rail Input/Output | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface | ||
Package Type SOIC | ||
Power Supply Type Quad | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 2.5 V | ||
Typical Gain Bandwidth Product 155kHz | ||
Rail to Rail Rail to Rail Input/Output | ||
- COO (Country of Origin):
- TH
The Microchip Operational Amplifier is designed to deliver high-performance functionality within a compact package, making it ideal for a wide range of applications. The architecture supports true rail to rail input and output, providing enhanced signal integrity and flexibility. With low power consumption and a wide supply voltage range, this solution is perfect for battery-powered devices and energy-efficient designs. Stability and reliability are key attributes, allowing for consistent performance across varying temperatures and load conditions. Whether used in sensor interfacing, signal conditioning, or audio applications, this operational amplifier ensures precise signal processing, making it an essential component for innovators seeking to optimise their designs.
Offers true rail to rail input and output for maximum dynamic range
Exhibits low power consumption to enhance energy efficiency
Supports a wide supply voltage range for versatile applications
Ensures stable performance across varied temperature conditions
Enables precise signal processing for improved accuracy
Ideal for use in both consumer and industrial applications
Compact design allows for easy integration into various layouts
Exhibits low power consumption to enhance energy efficiency
Supports a wide supply voltage range for versatile applications
Ensures stable performance across varied temperature conditions
Enables precise signal processing for improved accuracy
Ideal for use in both consumer and industrial applications
Compact design allows for easy integration into various layouts
Related links
- MCP609T-I/ST Microchip Op Amp 155kHz 14-Pin TSSOP
- MCP607T-I/ST Microchip Op Amp 155kHz 8-Pin TSSOP
- MCP619T-I/SL Microchip Op Amp 190kHz 14-Pin SOIC
- MCP6024T-E/ST Microchip Op Amp 10MHz 10 MHz 14-Pin TSSOP
- MCP6024T-I/ST Microchip Op Amp 10MHz 10 MHz 14-Pin TSSOP
- MCP6V54T-E/SL Microchip Op Amp 2MHz 14-Pin SOIC
- MCP604T-E/SL Microchip Op Amp 2.8MHz 14-Pin SOIC
- MCP6074T-E/SL Microchip Op Amp 1.2MHz 1.2 MHz 14-Pin SOIC
