MCP619T-I/SL Microchip, Operational Amplifier, Op Amp, RRIO, 190kHz, 2.3 V, 14-Pin SOIC
- RS Stock No.:
- 598-742
- Mfr. Part No.:
- MCP619T-I/SL
- Brand:
- Microchip
Subtotal (1 reel of 2600 units)*
£3,419.00
(exc. VAT)
£4,102.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2600 + | £1.315 | £3,419.00 |
*price indicative
- RS Stock No.:
- 598-742
- Mfr. Part No.:
- MCP619T-I/SL
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Amplifier Type | Operational Amplifier | |
| Mounting Type | Surface | |
| Package Type | SOIC | |
| Power Supply Type | Quad | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 2.3 V | |
| Typical Gain Bandwidth Product | 190kHz | |
| Rail to Rail | Rail to Rail Input/Output | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface | ||
Package Type SOIC | ||
Power Supply Type Quad | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 2.3 V | ||
Typical Gain Bandwidth Product 190kHz | ||
Rail to Rail Rail to Rail Input/Output | ||
- COO (Country of Origin):
- TH
The Microchip Op-amp offers a remarkable combination of high precision and low power consumption, making it an ideal choice for a wide array of applications. Engineered to thrive in challenging environments, it ensures stable performance, even with low voltage supply. The component stands out with its low offset voltage and bias current, delivering exceptional accuracy in signal amplification. Designed for ease of use, it integrates seamlessly into existing systems, providing enhanced operational efficiency.
Low power consumption maximises battery life in portable applications
High precision ensures reliable and accurate signal processing
Wide supply voltage range increases versatility across multiple applications
Low offset voltage minimises errors in sensitive measurements
Enhanced stability in varying temperatures boosts system reliability
Compact package size allows for space saving designs in dense circuits
High precision ensures reliable and accurate signal processing
Wide supply voltage range increases versatility across multiple applications
Low offset voltage minimises errors in sensitive measurements
Enhanced stability in varying temperatures boosts system reliability
Compact package size allows for space saving designs in dense circuits
Related links
- MCP617T-I/SN Microchip Op Amp 190kHz 8-Pin SOIC
- MCP617-I/P Microchip Op Amp 190kHz 8-Pin PDIP
- MCP609T-I/SL Microchip Op Amp 155kHz 14-Pin SOIC
- MCP6L94T-E/SL Microchip Op Amp 10MHz 10 MHz, 14-Pin SOIC
- MCP6V54T-E/SL Microchip Op Amp 2MHz 14-Pin SOIC
- MCP6009T-E/SL Microchip Op Amp 14-Pin SOIC
- MCP604T-E/SL Microchip Op Amp 2.8MHz 14-Pin SOIC
- MCP6274-E/SL Microchip Op Amp 2MHz 2 MHz, 14-Pin SOIC
