MCP6V54T-E/SL Microchip, Operational Amplifier, Op Amp, RRIO, 2MHz, 45 V, 14-Pin SOIC

Subtotal (1 reel of 2600 units)*

£6,960.20

(exc. VAT)

£8,351.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2600 +£2.677£6,960.20

*price indicative

RS Stock No.:
599-021
Mfr. Part No.:
MCP6V54T-E/SL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Amplifier Type

Operational Amplifier

Mounting Type

Surface

Package Type

SOIC

Power Supply Type

Quad

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

45 V

Typical Gain Bandwidth Product

2MHz

Rail to Rail

Rail to Rail Input/Output

COO (Country of Origin):
TH
The Microchip Low-power operational amplifier designed to perform excellently in a variety of applications. Tailored for battery-operated devices, this op-amp combines high accuracy and minimal power consumption, making it a reliable choice for portable electronics and sensor applications. Its low offset voltage and drift ensure accurate signal processing, catering to those needing precision in measurement. With a wide supply voltage range, it can adapt to numerous circuit configurations, providing versatility in its deployment. This device is particularly suited for low-gain applications, offering an outstanding combination of performance and efficiency.

Delivers high precision with low offset voltage and drift
Optimised for low power consumption making it ideal for battery powered devices
Offers a wide supply voltage range for versatile applications
Compact size facilitates easy integration into any design
Extends battery life through efficient performance in portable applications
Provides stable and reliable operation even in extreme conditions

Related links