MCP6V52T-E/SN Microchip, Operational Amplifier, Op Amp, RRIO, 2MHz, 45 V, 8-Pin SOIC

Subtotal (1 reel of 3300 units)*

£4,992.90

(exc. VAT)

£5,992.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +£1.513£4,992.90

*price indicative

RS Stock No.:
599-020
Mfr. Part No.:
MCP6V52T-E/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Amplifier Type

Operational Amplifier

Mounting Type

Surface

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

45 V

Typical Gain Bandwidth Product

2MHz

Rail to Rail

Rail to Rail Input/Output

COO (Country of Origin):
TH
The Microchip Operational amplifiers provide input offset voltage correction for very low offset and offset drift. This amplifier family provides a gain bandwidth product of 2 MHz, is unity gain stable, has no 1/f noise, and provides superior CMRR and PSRR performance. These products operate with a single supply voltage from 4.5V to 45V, with a maximum quiescent current of only 590 uA.

Zero Drift architecture
Maximum offset of only 15 uV
Maximum offset drift of 36 nV/C
No 1/f noise
GBWP of 2 MHz
Enhanced EMI Rejection

Related links