ICL7621DCBAZ Renesas Electronics, Op Amp, 480kHz, 3 → 15 V, 8-Pin SOIC
- RS Stock No.:
- 496-729
- Mfr. Part No.:
- ICL7621DCBAZ
- Brand:
- Renesas Electronics
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£2.08
(exc. VAT)
£2.50
(inc. VAT)
- RS Stock No.:
- 496-729
- Mfr. Part No.:
- ICL7621DCBAZ
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
---|---|---|
Brand | Renesas Electronics | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 3 → 15 V | |
Typical Gain Bandwidth Product | 480kHz | |
Typical Dual Supply Voltage | ±3 V, ±5 V | |
Typical Slew Rate | 0.16V/µs | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Typical Voltage Gain | 102 dB | |
Rail to Rail | No | |
Typical Input Voltage Noise Density | 100nV/√Hz | |
Dimensions | 5 x 4 x 1.5mm | |
Height | 1.5mm | |
Length | 5mm | |
Width | 4mm | |
Select all | ||
---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 → 15 V | ||
Typical Gain Bandwidth Product 480kHz | ||
Typical Dual Supply Voltage ±3 V, ±5 V | ||
Typical Slew Rate 0.16V/µs | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Typical Voltage Gain 102 dB | ||
Rail to Rail No | ||
Typical Input Voltage Noise Density 100nV/√Hz | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
ICL7621, Dual, Low Power CMOS Operational Amplifier, Intersil
High Input Impedance 10¹² Ω
Input Current 1 pA (Typical)
Related links
- ICL7621DCBAZ Renesas Electronics 480kHz 8-Pin SOIC
- ICL7621DCPAZ Renesas Electronics 480kHz 8-Pin PDIP
- ICL7611DCBAZ Renesas Electronics 1.4MHz 8-Pin SOIC
- CA3130MZ Renesas Electronics 6 → 15 V, 8-Pin SOIC
- ICL7611DCPAZ Renesas Electronics 1.4MHz 8-Pin PDIP
- CA3130EZ Renesas Electronics 6 → 15 V, 8-Pin PDIP
- ICL7650SCPA-1Z Renesas Electronics Op Amp 3 → 15 V, 8-Pin PDIP
- CA3140MZ Renesas Electronics 3.7MHz 8-Pin SOIC