ICL7611DCPAZ Renesas Electronics, Op Amp, 1.4MHz, 3 → 15 V, 8-Pin PDIP
- RS Stock No.:
- 496-846
- Mfr. Part No.:
- ICL7611DCPAZ
- Brand:
- Renesas Electronics
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£3.996
(exc. VAT)
£4.795
(inc. VAT)
- RS Stock No.:
- 496-846
- Mfr. Part No.:
- ICL7611DCPAZ
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 3 → 15 V | |
| Typical Gain Bandwidth Product | 1.4MHz | |
| Typical Dual Supply Voltage | ±3 V, ±5 V | |
| Typical Slew Rate | 1.6V/µs | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 104 dB | |
| Width | 7.11mm | |
| Typical Input Voltage Noise Density | 100nV/√Hz | |
| Length | 10.16mm | |
| Dimensions | 10.16 x 7.11 x 4.95mm | |
| Height | 4.95mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 → 15 V | ||
Typical Gain Bandwidth Product 1.4MHz | ||
Typical Dual Supply Voltage ±3 V, ±5 V | ||
Typical Slew Rate 1.6V/µs | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 104 dB | ||
Width 7.11mm | ||
Typical Input Voltage Noise Density 100nV/√Hz | ||
Length 10.16mm | ||
Dimensions 10.16 x 7.11 x 4.95mm | ||
Height 4.95mm | ||
ICL7611, ICL7612, 1.4MHz, Low Power CMOS Operational Amplifiers, Intersil
High Input Impedance 10¹² Ω
Programmable Power Consumption
Input Current 1 pA (Typical)
Input Common Mode Voltage range greater than Supply Rails (ICL7612)
Related links
- ICL7611DCPAZ Renesas Electronics 1.4MHz 8-Pin PDIP
- ICL7611DCBAZ Renesas Electronics 1.4MHz 8-Pin SOIC
- ICL7621DCPAZ Renesas Electronics 480kHz 8-Pin PDIP
- CA3130EZ Renesas Electronics 6 → 15 V, 8-Pin PDIP
- ICL7650SCPA-1Z Renesas Electronics Op Amp 3 → 15 V, 8-Pin PDIP
- ICL7621DCBAZ Renesas Electronics 480kHz 8-Pin SOIC
- CA3420EZ Renesas Electronics RRO 3 → 18 V, 8-Pin PDIP
- CA3140EZ Renesas Electronics 3.7MHz 8-Pin PDIP

