Cropico DO7 Ohmmeter, 100 nΩ, 4 Wire, RSCAL

Subtotal (1 unit)*

£3,097.92

(exc. VAT)

£3,717.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 21 December 2026
  • Plus 3 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,097.92

*price indicative

RS Stock No.:
792-1235
Mfr. Part No.:
DO7
Brand:
Cropico
Find similar products by selecting one or more attributes.
Select all

Brand

Cropico

Product Type

Ohmmeter

Resistance Resolution

100nΩ

Measurement Type

4 Wire

Battery Life

20h

Battery Type

Rechargeable

Power Source

Battery, Mains

Minimum Operating Temperature

0°C

Maximum Accuracy

0.15 %

Maximum Operating Temperature

40°C

Model Number

DO7

Length

327mm

Width

343mm

Height

152mm

Weight

8kg

Standards/Approvals

IEC 1010

Minimum Accuracy

±0.15 %

Calibrated

RSCAL

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Rugged Digital Micro ohmmeters


Wide measurement range of 1mΩ to 20kΩ

Four Terminal measurement using Kelvin lead set

Battery operation with built-in charger

1 to 20 hours use depending on current setting

RS232 connection for printer or computer (also USB on Plus model)

Rugged ABS case with carry handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy