RS PRO Black Polyurethane Stool, 120 kg Weight Capacity
- RS Stock No.:
- 814-008
- Brand:
- RS PRO
Subtotal (1 unit)*
£172.71
(exc. VAT)
£207.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.71 |
*price indicative
- RS Stock No.:
- 814-008
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chair Type | Stool | |
| Product Type | Office Chair | |
| Wheeled | Yes | |
| Back Adjustable | No | |
| Arms Adjustable | No | |
| Colour | Black | |
| Adjustable Height | Yes | |
| Seat Material | Polyurethane | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 695mm | |
| Minimum Seat Height | 510mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chair Type Stool | ||
Product Type Office Chair | ||
Wheeled Yes | ||
Back Adjustable No | ||
Arms Adjustable No | ||
Colour Black | ||
Adjustable Height Yes | ||
Seat Material Polyurethane | ||
Weight Capacity 120kg | ||
Maximum Seat Height 695mm | ||
Minimum Seat Height 510mm | ||
- COO (Country of Origin):
- PL
RS PRO Adjustable Height Office Chair, Polyurethane Seat
The RS PRO Adjustable Height Office Chair is designed for versatility and comfort in various work environments. With a polyurethane seat, this stool offers durability and ease of maintenance, making it Ideal for busy office settings. Its adjustable height feature allows users to customise the seating position for optimal comfort.
Features and Benefits
Adjustable Height: Customise the seat height from 510 mm to 695 mm for ergonomic support.
Polyurethane Seat: Durable and easy to clean, suitable for high-traffic areas.
Wheeled Base: Facilitates easy movement and repositioning within the workspace.
Weight Capacity: Supports up to 120 kg, accommodating a wide range of users.
Polyurethane Seat: Durable and easy to clean, suitable for high-traffic areas.
Wheeled Base: Facilitates easy movement and repositioning within the workspace.
Weight Capacity: Supports up to 120 kg, accommodating a wide range of users.
Applications
Office environments
Laboratories
Workshops
Laboratories
Workshops
Additional Information
Colour: Black
Chair Type: Stool
Chair Type: Stool
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Polyurethane Stool, 120 kg Weight Capacity
- RS PRO White Polyurethane Stool, 120 kg Weight Capacity
- RS PRO Black Polyurethane Stool, 100 kg Weight Capacity
- RS PRO Black Polyurethane Stool, 160 kg Weight Capacity
- RS PRO Black Fabric Stool, 120 kg Weight Capacity
- RS PRO Black Vinyl Stool, 120 kg Weight Capacity
- RS PRO Black Polyurethane Office Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Desk Chair, 120 kg Weight Capacity
