RS PRO Black Foam Office Chair, 200 kg Weight Capacity
- RS Stock No.:
- 813-996
- Brand:
- RS PRO
Subtotal (1 unit)*
£306.30
(exc. VAT)
£367.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £306.30 |
*price indicative
- RS Stock No.:
- 813-996
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chair Type | Office Chair | |
| Product Type | Office Chair | |
| Wheeled | No | |
| Back Adjustable | Yes | |
| Arms Adjustable | No | |
| Colour | Black | |
| Adjustable Height | Yes | |
| Seat Material | Foam | |
| Weight Capacity | 200kg | |
| Maximum Seat Height | 870mm | |
| Minimum Seat Height | 610mm | |
| Standards/Approvals | PN EN 1021-2 2014-12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chair Type Office Chair | ||
Product Type Office Chair | ||
Wheeled No | ||
Back Adjustable Yes | ||
Arms Adjustable No | ||
Colour Black | ||
Adjustable Height Yes | ||
Seat Material Foam | ||
Weight Capacity 200kg | ||
Maximum Seat Height 870mm | ||
Minimum Seat Height 610mm | ||
Standards/Approvals PN EN 1021-2 2014-12 | ||
- COO (Country of Origin):
- PL
The RS Pro Basic chair offers a practical and ergonomic seating solution for production and technical environments. Its contoured seat and high-resilience foam padding provide lasting comfort and support during extended periods of use. The five-star chrome-plated steel base ensures stability, while safety glides offer secure, slip-resistant positioning. Designed for durability and efficiency, its a reliable for workshops and professional workspaces.
Height adjustment ranges from 610 to 870 mm
Seat dimensions 455 x 430 mm
Backrest dimension 500 x 420 mm
Black colour for a professional look
Cost effective solution
Related links
- RS PRO Black Foam Office Chair, 200 kg Weight Capacity
- RS PRO Black Polyurethane Office Chair, 200 kg Weight Capacity
- RS PRO Black Vinyl Desk Chair, 200 kg Weight Capacity
- RS PRO Black Foam Desk Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Stool, 200 kg Weight Capacity
- RS PRO Black Fabric Stool, 200 kg Weight Capacity
- RS PRO Black Polyurethane Drafting Chair, 100 kg Weight Capacity
- Leitz Grey Fabric Office Chair, 120 kg Weight Capacity
