RS PRO Black Polyurethane Desk Chair, 120 kg Weight Capacity

Subtotal (1 unit)*

£274.06

(exc. VAT)

£328.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£274.06

*price indicative

RS Stock No.:
665-652
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Office Chair

Chair Type

Desk Chair

Wheeled

Yes

Back Adjustable

Yes

Arms Adjustable

No

Colour

Black

Adjustable Height

Yes

Seat Material

Polyurethane

Weight Capacity

120kg

Maximum Seat Height

560mm

Minimum Seat Height

430mm

Standards/Approvals

PN-EN IEC 61340-5-1:2025-02

COO (Country of Origin):
PL
The RS Pro Comfort ESD chair is a practical seating solution designed for environments where electrostatic protection is essential and long term use is expected. Built with high quality materials and an ergonomic design, it ensures safety and comfort throughout the working day. A sturdy aluminium five Star base delivers excellent stability and long lasting durability, while conductive rubber coated castors protect floors and maintain effective ESD control. Its easy to clean surface resists dirt and wear, simplifying maintenance, and the ergonomically shaped seat and backrest promote a natural sitting posture for extended comfort. Well suited for service centers, production areas, and other ESD sensitive environments, this chair is a reliable choice for industries including electronics, automotive, general manufacturing, medical, pharmaceutical, and defense.

ESD is Designed to safely discharge static electricity and protect electronic components from electrostatic discharge events

Wheeled

Height Adjustable

Back Adjustable

Seat Adjustable

Available in different sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy