Durable Black Magnetic Smooth, 445 mm Height, 325mm Width
- RS Stock No.:
- 907-875
- Mfr. Part No.:
- 488301
- Brand:
- Durable
Subtotal (1 box of 6 units)*
£89.85
(exc. VAT)
£107.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £89.85 | £14.975 |
*price indicative
- RS Stock No.:
- 907-875
- Mfr. Part No.:
- 488301
- Brand:
- Durable
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Notice Board | |
| Surface Type | Smooth | |
| Frame Material | Polypropylene | |
| Magnetic | Yes | |
| Height | 445mm | |
| Width | 325mm | |
| Surface Colour | Black | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Notice Board | ||
Surface Type Smooth | ||
Frame Material Polypropylene | ||
Magnetic Yes | ||
Height 445mm | ||
Width 325mm | ||
Surface Colour Black | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Durable self adhesive info-frame designed for displaying A3 format documents professionally. It allows easy insertion and is perfect for providing essential information in various environments.
Quick bubble-free attachment to smooth surfaces via adhesive strips
Easy removal and reuse without leaving residue
Hinged magnetic frame enables swift document changes
Identical frame appearance from both sides enhances aesthetic appeal
