Legamaster Grey Felt, 1.5 m Height, 1.2m Width
- RS Stock No.:
- 885-941
- Mfr. Part No.:
- 867203000
- Brand:
- Legamaster
Subtotal (1 unit)*
£284.51
(exc. VAT)
£341.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £284.51 |
*price indicative
- RS Stock No.:
- 885-941
- Mfr. Part No.:
- 867203000
- Brand:
- Legamaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Product Type | Board | |
| Surface Type | Felt | |
| Frame Material | Aluminium | |
| Magnetic | No | |
| Height | 1.5m | |
| Width | 1.2m | |
| Surface Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Product Type Board | ||
Surface Type Felt | ||
Frame Material Aluminium | ||
Magnetic No | ||
Height 1.5m | ||
Width 1.2m | ||
Surface Colour Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Legamaster mobile workshop board is a versatile multi-purpose solution designed for dynamic collaboration and presentation environments.
Supports structured collaboration including clustering and prioritisation
Easy to move with four lockable castors for stability
H 150 x W 120 cm board size accommodates various workshop needs
Quickly assembles by one person for immediate use
Double-sided felt pinboard allows for flexible display options
Includes click-on paper hooks for versatile flipchart use
Crafted from Durable materials ensuring longevity
Foldable option enhances storage convenience
