Phoenix Contact RIF-0-RPT-24DC/1AU Series Interface Relay, DIN Rail, 24V dc Coil, SPST, 9mA

Bulk discount available

Subtotal (1 unit)*

£8.50

(exc. VAT)

£10.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 101 unit(s) ready to ship
  • Plus 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£8.50
5 - 9£8.22
10 +£7.89

*price indicative

RS Stock No.:
794-3759
Mfr. Part No.:
2903359
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Resistance

3.388kΩ

Coil Voltage

24V dc

Product Type

Interface Relay

Contact Configuration

SPST

Mount Type

DIN Rail

Series

RIF-0-RPT-24DC/1AU

Terminal Type

Plug-In

Switching Current

50mA

Switching DC Voltage

36V dc

Switching AC Voltage

30V ac

Minimum Operating Temperature

-40°C

Coil Current

9mA

Maximum Operating Temperature

60°C

Contact Material

Silver Alloy

Standards/Approvals

EAC, DNV GL

Length

6.2mm

Height

93mm

Width

66mm

Phoenix Contact Interface Relay, 5ms Typical Response Time, Single Contact Switch Type - RIF-0-RPT-24DC/ 1AU - 2903359


For flexible control of your industrial equipment, wire up this interface relay from Phoenix Contact. Providing it with 24V DC lets you safely open or close an attached electrical circuit with a maximum voltage of 30V AC or 36V DC. As the unit has a typical current rating of 9mA and is tested up to 6kV, you can be sure it's energy-efficient and able to fend off sudden electrical surges.

Thanks to a long mechanical life of approximately 20 million cycles, this is a highly reliable option. Harsh environments are no problem for it, as it works without a hiccup in a temperature range from -40°C to +60°C. You can find relays like this in radio-electronic installations, X-ray technology and automation networks.

Features & Benefits


• Hassle-free voltage monitoring thanks to a yellow LED

• Accepts conductors in a broad cross-section range between 0.14 and 1.5mm² for versatility

• Small size of 6.2 (W) x 93 (H) x 66mm (D) for easy installation in crowded setups

• Base is rated IP20, so it's touch-proof for shock-free handling

• Mounts in any position on your DIN rail for fast and flexible installation

Related links