Finder 39 Series Interface Relay, DIN Rail, 110V Coil, SPST
- RS Stock No.:
- 776-1500
- Mfr. Part No.:
- 39.40.0.125.9024
- Brand:
- Finder
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£44.18
(exc. VAT)
£53.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £44.18 |
| 5 - 9 | £42.84 |
| 10 + | £40.99 |
*price indicative
- RS Stock No.:
- 776-1500
- Mfr. Part No.:
- 39.40.0.125.9024
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Interface Relay | |
| Coil Voltage | 110V | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | 39 | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Switching DC Voltage | 33V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 94.3mm | |
| Standards/Approvals | EAC, CE | |
| Width | 6.2mm | |
| Length | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Interface Relay | ||
Coil Voltage 110V | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series 39 | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Switching DC Voltage 33V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Height 94.3mm | ||
Standards/Approvals EAC, CE | ||
Width 6.2mm | ||
Length 6.2mm | ||
39 Series - SSR Screw Terminals
A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Related links
- Finder 39 Series Interface Relay 110 V ac/dc Coil 5.6 mA
- Finder 39 Series Interface Relay 110 V ac/dc Coil 5.6 mA
- Finder 39 Series Interface Relay 24 V Coil, SPST
- Finder 39 Series Interface Relay 6 V Coil, SPST
- Finder 39 Series Interface Relay 110 V dc Coil 4.6 mA
- Finder 39 Series Interface Relay 230 V ac Coil 4.3 mA
- Finder 39 Series Interface Relay 240 V ac/dc Coil, SPST
- Finder 39 Series Interface Relay 12 V ac/dc Coil 15 mA


