- RS Stock No.:
- 699-6241
- Mfr. Part No.:
- TQ2SA5ULCSA
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 699-6241
- Mfr. Part No.:
- TQ2SA5ULCSA
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TQ2 Series
These surface mount relays have a low profile of 6mm and offer high sensitivity.
Flat compact body with low profile surface-mount terminals
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Ideal for communication applications, measurement and QA equipment etc
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Ideal for communication applications, measurement and QA equipment etc
Note
For through hole types see stk no. 113-8825 typically
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPDT |
Mounting Type | Surface Mount |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 110V dc |
Series | TQ |
Maximum Switching Power DC | 30 W |
Length | 14mm |
Latching | No |
Depth | 9mm |
Height | 5.6mm |
Dimensions | 14 x 9 x 5.6mm |
Terminal Type | PCB Pin |
Number of Poles | 1 |
Switching Current | 1A |
Features | High Density Mounting Possible, Low Thermal Electromotive Force, Self Clinching Terminal Also Available |
Operating Temperature Range | -40 → +70°C |
Coil Resistance | 178Ω |
Maximum Switching Power AC | 62.5VA |
Life | 100000000 (Mechanical) cycles, 200000 (Electrical) cycles |
Coil Power | 140mW |
Contact Material | Gold Plated |
Isolation Coil To Contact | 1.5kV rms |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |