- RS Stock No.:
- 173-8141
- Mfr. Part No.:
- ST212F
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 173-8141
- Mfr. Part No.:
- ST212F
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ST Series Relay
These PCB mount power relays are IC drivable and are suitable for inductive load switching. These PCB power relays also offer a high switching capability, high breakdown voltage amd improved stability. The sealed design enables automatic cleaning.
High breakdown voltage
High switching capability, can be used for Inductive lamp load switching
Small form factor, sensitive enough for direct IC-driving
Dimensions, H11x W14 x D31 mm
Sealed construction allows automatic washing
ST-PS relay socket available, see stk. no 103-6836
High switching capability, can be used for Inductive lamp load switching
Small form factor, sensitive enough for direct IC-driving
Dimensions, H11x W14 x D31 mm
Sealed construction allows automatic washing
ST-PS relay socket available, see stk. no 103-6836
Approvals
UL, CSA, VDE, SEV
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPST |
Mounting Type | PCB Mount |
Switching Current | 8A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 380V ac |
Maximum Switching Voltage DC | 250V dc |
Length | 31mm |
Coil Resistance | 600Ω |
Coil Power | 240mW |
Depth | 14mm |
Height | 11mm |
Contact Material | Gold Plated |
Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +60°C |
Isolation Coil To Contact | 3.75kVrms |
Maximum Switching Power DC | 150 W |
Maximum Switching Power AC | 3.04 kVA |
Application | Power |