WAGO Interface Relay, DIN Rail, 115V ac/dc Coil
- RS Stock No.:
- 135-7377
- Mfr. Part No.:
- 857-357
- Brand:
- WAGO
Subtotal (1 unit)*
£20.15
(exc. VAT)
£24.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.15 |
*price indicative
- RS Stock No.:
- 135-7377
- Mfr. Part No.:
- 857-357
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Interface Relay | |
| Coil Voltage | 115V ac/dc | |
| Mount Type | DIN Rail | |
| Terminal Type | Plug-In | |
| Switching Current | 6A | |
| Switching DC Voltage | 115V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 250V ac | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| Length | 81mm | |
| Width | 6mm | |
| Standards/Approvals | EN 61810-1, UL 508, IEC Ex, EN 61373, EN 61010-2-201, ATEX | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Interface Relay | ||
Coil Voltage 115V ac/dc | ||
Mount Type DIN Rail | ||
Terminal Type Plug-In | ||
Switching Current 6A | ||
Switching DC Voltage 115V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 250V ac | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
Length 81mm | ||
Width 6mm | ||
Standards/Approvals EN 61810-1, UL 508, IEC Ex, EN 61373, EN 61010-2-201, ATEX | ||
- COO (Country of Origin):
- DE
Wago 857 Series Relays
Wago 857 series miniature relays are general purpose relays complete with DIN-Rail moudle that offer superior reliability combined with time-saving standard features.
Features and Benefits
Changeover contacts;Max. continuous current: 6 A;Status indicator;6 mm width
Related links
- WAGO Interface Relay 24 V ac/dc Coil
- WAGO 859 Series Relay Module 115 V ac/dc Coil 4 mA
- WAGO Interface Relay 230 V ac/dc Coil, 4 mA
- WAGO 857 Series Interface Relay 230 V ac/dc Coil 20 mA
- WAGO Interface Relay 24 V dc Coil, 4PDT
- RS PRO 76XX Series Interface Relay 115 V ac/dc Coil, SPDT
- RS PRO LCIS Series Interface Relay 115 V ac/dc Coil, SPDT
- RS PRO LCIS Series Interface Relay 115 V ac/dc Coil 5 mA
