- RS Stock No.:
- 779-3756
- Mfr. Part No.:
- SMX3000RMHV2UNC
- Brand:
- APC
1 In stock - FREE next working day delivery available
Added
Price Each
£3,200.00
(exc. VAT)
£3,840.00
(inc. VAT)
Units | Per unit |
1 + | £3,200.00 |
- RS Stock No.:
- 779-3756
- Mfr. Part No.:
- SMX3000RMHV2UNC
- Brand:
- APC
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
APC Uninterruptible Power Supply, 6min Backup Time, Network Card Pre-Installed - SMX3000RMHV2UNC
Need to keep your equipment running smoothly no matter what's going on with the mains supply? You're in safe hands with this uninterruptible power supply from APC. You can use it to ensure a steady, clean power supply for all kinds of kit, such as servers, routers, switches and hubs. It's designed for rack mounting to help you build an organised and space-efficient system. Thanks to automatic voltage regulation, you can correct high-voltage and low-voltage conditions without calling on the services of the battery.
Features & Benefits
• Automatic self-test function means there's one less thing on your to-do list
• Intelligent battery management squeezes maximum life from the battery
• LCD interface provides clear info and is easy to navigate
• Nominal output voltage of 230V makes it suitable for use with devices designed to run on the UK mains supply
• Supplied with rack-mounting brackets to help you fit it easily
• Intelligent battery management squeezes maximum life from the battery
• LCD interface provides clear info and is easy to navigate
• Nominal output voltage of 230V makes it suitable for use with devices designed to run on the UK mains supply
• Supplied with rack-mounting brackets to help you fit it easily
Applications
• Commercial premises
• Data centres
• Universities
• Data centres
• Universities
What's meant by voltage regulation?
Voltage regulation is a measure of the variation in voltage outputted by a device. To make sure they run efficiently, many electrical devices call for tightly regulated voltages.
Specifications
Attribute | Value |
---|---|
Model | Smart-UPS X |
Power Rating | 2.7kW |
VA Rating | 3000VA |
Output Voltage | 230V |
Input Voltage | 208 V, 230V |
Mounting Type | Rack Mount, Stand Alone |
Backup Time | 6min |
Number of Outlets | 11 |
Type | Line Interactive |
Length | 432mm |
Width | 85mm |
Depth | 667mm |
Plug Type | BS1363A, CEE 7/EU1-16P (Schuko), IEC-320 C20 |
Related links
- APC 160 → 286V Input Rack Mount Uninterruptible Power Supply Smart-UPS SMT
- Eaton 150 → 294V Input Rack Mount 3000VA (2.7kW), 5PX
- APC 230V Input Rack Mount Uninterruptible Power Supply, 3000VA (2.7kW)
- APC 208 → 230V Input Rack Mount 3000VA (2.7kW), Smart-UPS X
- APC 208V Input Rack Mount 2200VA (1.98kW), Smart-UPS X
- Eaton 190 → 276V ac Input Rack Mount Uninterruptible Power Supply 9SX
- APC 230V Input Rack Mount 3000VA (2.7kW), Smart-UPS X
- Riello 220 → 240V Input Rack Mount Uninterruptible Power Supply...