Trendnet TE-GP051, Unmanaged 5 Port Ethernet Switch With PoE
- RS Stock No.:
- 287-2528
- Distrelec Article No.:
- 302-27-995
- Mfr. Part No.:
- TE-GP051 (EU)
- Brand:
- Trendnet
Stock information currently inaccessible
- RS Stock No.:
- 287-2528
- Distrelec Article No.:
- 302-27-995
- Mfr. Part No.:
- TE-GP051 (EU)
- Brand:
- Trendnet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 5 | |
| PoE - Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Model | TE-GP051 | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 5 | ||
PoE - Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Model TE-GP051 | ||
- COO (Country of Origin):
- CN
The Gigabit PoE+ Switch model is designed to reduce equipment and installation costs by delivering both data and power over existing Ethernet cables. With a total PoE power budget of 35W, this switch features four gigabit PoE+ ports and one gigabit port for high-speed connections. The fanless design ensures silent operation, making it ideal for quiet environments that require noise-free networking solutions.
Four gigabit PoE+ ports and one gigabit port with a total PoE power budget of 35W
Compact and wall-mountable metal housing for easy installation
10Gbps switching capacity for efficient data transfer
Reduces equipment cost by delivering data and power over existing network cables
Supports PoE devices such as wireless access points, IP cameras, and more
Compact and wall-mountable metal housing for easy installation
10Gbps switching capacity for efficient data transfer
Reduces equipment cost by delivering data and power over existing network cables
Supports PoE devices such as wireless access points, IP cameras, and more
Related links
- Trendnet TE-FP051 (UK), Unmanaged 5 Port Network Switch With PoE
- Trendnet TPE-TG52 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Network Switches
- Trendnet TI-PG50 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- D-Link 5-Port Fast Ethernet PoE Unmanaged Desktop Switch Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Trendnet TI-PE50 (v1.0R)TI-PE50 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- HARTING Unmanaged 5 Port Ethernet Switch
- N-Tron Unmanaged 5 Port Ethernet Switch