Trendnet TPE-TG52 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 287-2557
- Distrelec Article No.:
- 303-56-844
- Mfr. Part No.:
- TPE-TG52 (EU)
- Brand:
- Trendnet
Subtotal (1 unit)*
£64.22
(exc. VAT)
£77.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.22 |
*price indicative
- RS Stock No.:
- 287-2557
- Distrelec Article No.:
- 303-56-844
- Mfr. Part No.:
- TPE-TG52 (EU)
- Brand:
- Trendnet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 1Gbps | |
| Desktop/Rack Mount | Desktop | |
| Model Number | TPE-TG52 | |
| Number of RJ-45 Ports | 5 | |
| Depth | 75mm | |
| Height | 26mm | |
| Width | 121mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 1Gbps | ||
Desktop/Rack Mount Desktop | ||
Model Number TPE-TG52 | ||
Number of RJ-45 Ports 5 | ||
Depth 75mm | ||
Height 26mm | ||
Width 121mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The 5-Port Gigabit PoE+ Switch offers a compact and efficient solution for delivering both data and power over Ethernet cables. With a total PoE power budget of 32W, it features four gigabit PoE+ ports and one gigabit port, making it suitable for various networking needs. The fanless design and wall-mountable metal housing add to its versatility and convenience, making it an ideal choice for edge network installations.
Supplies up to 30 watts of PoE power per port with a 32W power budget
10Gbps switching capacity for increased performance
Compact and lightweight design, perfect for desktop installations
Supports Jumbo Frames (up to 9KB) for improved efficiency
LED indicators convey port status for easy monitoring
Related links
- Trendnet TPE-TG52(UK) Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG240G Unmanaged 24 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG160G Unmanaged 16 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG262 Unmanaged 26 Port Ethernet Switch Power Over Ethernet
- Trendnet Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG51G Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG50G Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-2840WS Smart 28 Port Ethernet Switch Power Over Ethernet
